Reference Only
TYHC10
Wire Labels & Markers .
Datasheet
TYHC10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Wire Marker | |
| Material | Vinyl | |
| Color | White | |
| Length | 38.1 mm | |
| Width | 6.35 mm | |
| Series | Handi-Card | |
| Family | Handi-Card | |
| Height | 38.1 mm | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306101727 598-00032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,04 € | 86,08 € | |
| 40,27 € | 402,70 € | |
| 39,21 € | 980,25 € | |
| 38,16 € | 1.908,00 € | |
| 37,40 € | 3.740,00 € | |
| 36,65 € | 9.162,50 € |
Need more?