Reference Only
TYHC49
Wire Labels & Markers .
Datasheet
TYHC49 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Wire Marker | |
| Material | Vinyl | |
| Color | White | |
| Length | 38.1 mm | |
| Width | 6.35 mm | |
| Family | Handi-Card | |
| Height | 38.1 mm | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306102168 598-00074 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,99 € | 87,98 € | |
| 41,18 € | 411,80 € | |
| 40,11 € | 1.042,86 € | |
| 39,03 € | 1.951,50 € | |
| 38,26 € | 3.826,00 € | |
| 37,50 € | 9.375,00 € |
Need more?