Reference Only
TYHC67-99
Wire Labels & Markers .
Datasheet
TYHC67-99 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Wire Marker | |
| Material | Vinyl | |
| Color | Orange | |
| Length | 38.1 mm | |
| Width | 6.35 mm | |
| Series | Handi-Card | |
| Family | Handi-Card | |
| Height | 38.1 mm | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306102373 598-00005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,38 € | 45,38 € | |
| 41,68 € | 416,80 € | |
| 40,42 € | 1.010,50 € | |
| 39,16 € | 1.958,00 € | |
| 38,08 € | 3.808,00 € | |
| 37,19 € | 9.297,50 € |
Need more?