Reference Only
USB2CC3FNCBR5PK
New Product
USB Cables / IEEE 1394 Cables 5-Pack 3ft (91cm) USB-C Charging Cable, 60W PD, Braided Nylon/TPE Jacket, USB C Cord
Datasheet
USB2CC3FNCBR5PK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | StarTech | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable | |
| Type | Charging Cable | |
| Connector End A | USB Type C | |
| Connector End A Pin Count | 24 Position | |
| Connector End B | USB Type C | |
| Connector End B Pin Count | 24 Position | |
| Wire Gauge - AWG | 28 AWG to 23 AWG | |
| Cable Length | 3 ft | |
| Jacket Color | Black | |
| Current Rating | 3 A | |
| Data Rate | 480 Mb/s | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?