Reference Only
UTPSP15BLY
Ethernet Cables / Networking Cables .
Datasheet
UTPSP15BLY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6 | |
| Cable Length | 4.572 m (15 ft) | |
| Jacket Color | Black | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | UTPSP | |
| Shielding | Unshielded | |
| Subcategory | Cable Assemblies | |
| Tradename | Pan-Net |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,54 € | 225,40 € | |
| 21,89 € | 547,25 € | |
| 21,41 € | 1.070,50 € | |
| 20,90 € | 2.090,00 € | |
| 20,35 € | 5.087,50 € | |
| 19,91 € | 9.955,00 € |
Need more?