Reference Only
UTPSP3ORY
Ethernet Cables / Networking Cables .
Datasheet
UTPSP3ORY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6 | |
| Cable Length | 914.4 mm (36 in) | |
| Jacket Color | Orange | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | UTPSP | |
| Shielding | Unshielded | |
| Subcategory | Cable Assemblies | |
| Tradename | Pan-Net |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,62 € | 156,20 € | |
| 15,29 € | 764,50 € | |
| 14,70 € | 1.470,00 € | |
| 14,41 € | 3.602,50 € | |
| 14,18 € | 7.090,00 € |
Need more?