Reference Only
WBH1
Wire Ducting & Raceways .
Datasheet
WBH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Hinged Wall Mount Bracket | |
| Duct External Width | 508 mm | |
| Duct External Height | 43.2 mm | |
| Family | Hinged Wall Brackets | |
| Features | Cable tie slots | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 91,96 € | 91,96 € | |
| 89,96 € | 899,60 € | |
| 87,38 € | 2.184,50 € | |
| 85,47 € | 4.273,50 € | |
| 83,60 € | 8.360,00 € |
Need more?