Reference Only
WD-1-RT-1201
Wire Ducting & Raceways WD-1-RT-1201.
Datasheet
WD-1-RT-1201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wire Retainer | |
| Material | Thermoplastic (TP) | |
| Color | Black | |
| Length | 93 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1SET411316R0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,85 € | 28,50 € | |
| 2,51 € | 251,00 € | |
| 2,20 € | 550,00 € | |
| 2,14 € | 1.027,20 € | |
| 1,82 € | 2.038,40 € | |
| 1,70 € | 4.352,00 € | |
| 1,64 € | 8.396,80 € |
Need more?