Reference Only
WD-1-TL-0003
Wire Ducting & Raceways WD-1-TL-0003.
Datasheet
WD-1-TL-0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Ducting & Raceways | |
| Type | Cable Clamp | |
| Color | Black | |
| Length | 16.8 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 1SET411403R0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,574 € | 5,74 € | |
| 0,474 € | 47,40 € | |
| 0,412 € | 206,00 € | |
| 0,34 € | 340,00 € | |
| 0,309 € | 772,50 € | |
| 0,278 € | 3.336,00 € | |
| 0,268 € | 7.504,00 € |
Need more?