Reference Only
WRS-A-C10
Wire Ducting & Raceways DUCT WIRE RETAINER, TYPE D & F.
Datasheet
WRS-A-C10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Fiber - Duct Accessory | |
| Material | Polyvinyl Chloride (PVC) | |
| Family | Solid Wall Receway Type FS and Type D Wiring Duct Wire Retainer | |
| Features | One size fits three different duct widths | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,16 € | 316,00 € | |
| 2,95 € | 590,00 € | |
| 2,85 € | 1.425,00 € | |
| 2,77 € | 2.770,00 € | |
| 2,75 € | 5.500,00 € |
Need more?