Reference Only
ZHTM-8/4-0-SP
Heat Shrink Tubing & Sleeves HS-TBG 8MM 2:1 BLK PRICE PER METER.
Datasheet
ZHTM-8/4-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 8 mm (0.315 in) | |
| Recovered Diameter | 4 mm (0.157 in) | |
| Shrink Ratio | 2:1 | |
| Series | ZHTM | |
| Packaging | Spool | |
| Chemical Resistant | Yes | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 105 C | |
| Maximum Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6649664003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 300 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,44 € | 3.132,00 € | |
| 10,40 € | 5.616,00 € |
Need more?