949 - 3M - Headers & Wire Housings
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | Pin Strip Header | 16 Position | 1 mm (0.039 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 949 | - 55 C | + 125 C | 7100322030 | ||||||||||
0In Stock | Headers | Pin Strip Header | 20 Position | 1 mm (0.039 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 949 | - 55 C | + 125 C | 7100322032 | ||||||||||
0In Stock | Headers | Pin Strip Header | 8 Position | 1 mm (0.039 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 949 | - 55 C | + 125 C | 7100322029 | ||||||||||
0In Stock | Headers | Pin Strip Header | 22 Position | 1 mm (0.039 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 949 | - 55 C | + 125 C | 7100322033 | ||||||||||
0In Stock | Headers | Pin Strip Header | 60 Position | 1 mm (0.039 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 949 | - 55 C | + 125 C | 7100322095 | ||||||||||
0In Stock | Headers | Pin Strip Header | 10 Position | 1 mm (0.039 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 949 | - 55 C | + 125 C | 7100322028 | ||||||||||
0In Stock | Headers | Pin Strip Header | 6 Position | 1 mm (0.039 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 949 | - 55 C | + 125 C | 7100322583 | ||||||||||
0In Stock | Headers | Pin Strip Header | 26 Position | 1 mm (0.039 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 949 | - 55 C | + 125 C | 7100322034 | ||||||||||
0In Stock | Headers | Pin Strip Header | 40 Position | 1 mm (0.039 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 949 | - 55 C | + 125 C | 7100322094 | ||||||||||
0In Stock | Headers | Pin Strip Header | 50 Position | 1 mm (0.039 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 949 | - 55 C | + 125 C | 7100322098 | ||||||||||
0In Stock | Headers | Pin Strip Header | 80 Position | 1 mm (0.039 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 949 | - 55 C | + 125 C | 7100322097 | ||||||||||
0In Stock | Headers | Pin Strip Header | 30 Position | 1 mm (0.039 in) | 2 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 949 | - 55 C | + 125 C | 7100321927 |