HF759 - 3M - Flat Cables
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Price Per Spool | Round to Flat Cables | 26 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Gray (Dark Gray) | 150 V | 83.82 m (275 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 7 x 36 | - 40 C | + 105 C | HF759 | Spool | 7100161946 | ||
Not Available Online | Round to Flat Cables | 40 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Gray (Dark Gray) | 150 V | 83.82 m (275 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 7 x 36 | - 40 C | + 105 C | HF759 | Roll | 7000057401 | |||
Mfr: HF759/30SF TTI: Not Assigned 3M Availability: Not Available OnlineFlat Cables 30/CAB/GRAY/RJFL/HF/28AWG | Not Available Online | Round to Flat Cables | 30 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Gray (Dark Gray) | 150 V | 83.82 m (275 ft) | Polyolefin (PO), Halogen Free | Tinned Copper | 7 x 36 | - 40 C | + 105 C | HF759 | 7100161610 |