90211 - 3M Electronic Solutions Division - Flat Cables
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 90211/36-100SF TTI: Not Assigned 3M Electronic Solutions Division Availability: 0In StockFlat Cables 36/CAB/RC/TPE/SLD/ 30AWG/.025"/100'SF | 0In Stock | Pleated Foil Shielded Cables | 36 Conductor | 30 AWG | 0.64 mm (0.025 in) | Shielded | Gray | 150 V | 30.48 m (100 ft) | Thermoplastic Elastomer (TPE) | Tinned Copper | Solid | - 20 C | + 105 C | 90211 | 05111991400 80001208745 | |||
0In Stock | Ribbon Cables | 68 Conductor | 30 AWG | Shielded | Gray | 150 V | 30.48 m (100 ft) | Thermoplastic Elastomer (TPE) | Tinned Copper | 90211 | 05111173180 80000910952 | ||||||||
0In Stock | 26 Conductor | 30 AWG | Shielded | Gray | 150 V | 30.48 m (100 ft) | Thermoplastic Elastomer (TPE) | Tinned Copper | 90211 | 05111173176 80000910911 | |||||||||
0In Stock | 50 Conductor | 30 AWG | Shielded | Gray | 150 V | 30.48 m (100 ft) | Thermoplastic Elastomer (TPE) | Tinned Copper | 90211 | 05111173179 80000910945 | |||||||||
0In Stock | 100 Conductor | 30 AWG | Shielded | Gray | 150 V | 30.48 m (100 ft) | Thermoplastic Elastomer (TPE) | Tinned Copper | 90211 | 05111173174 80000910895 |