3517 - 3M Electronic Specialty - Flat Cables
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Conductors | Wire Gauge - AWG | Conductor Spacing | Shielding | Color | Voltage Rating | Cable Length | Insulation Material | Conductor Material | Stranding | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 Conductor | 28 AWG | 1.27 mm (0.05 in) | Shielded | Black | 300 V | 91.44 m (300 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | - 20 C | + 80 C | 3517 | 3517/10-300 | |||||
0In Stock | 28 AWG | Shielded | Black | 300 V | 30.48 m (100 ft) | Polyvinyl Chloride (PVC) | Tinned Copper | 7 x 36 | 3517 |