GB10 - Advanced Energy / SL Power - Power Supplies - Chassis Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Output Power | Input Voltage | Number of Outputs | Output Voltage-Channel 1 | Output Current-Channel 1 | Output Voltage-Channel 2 | Output Current-Channel 2 | Case Style | Isolation Voltage | Efficiency | Industry | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GB10S12K01 TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 10W | 0In Stock | Advanced Energy | 12 W | 90 VAC to 264 VAC | 1 Output | 12 VDC | 1 A | Open Frame | 4 kVAC | Medical, Industrial | 86 mm (3.386 in) | 41 mm (1.614 in) | 25 mm (0.984 in) | GB10 | |||||
Mfr: GB10S05K01 TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 10W | 0In Stock | Advanced Energy | 10 W | 90 VAC to 264 VAC | 1 Output | 5 VDC | 2 A | Open Frame | 4 kVAC | Medical, Industrial | 86 mm (3.386 in) | 41 mm (1.614 in) | 25 mm (0.984 in) | GB10 | |||||
Mfr: GB10S15K01 TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 10W | 0In Stock | Advanced Energy | 12 W | 90 VAC to 264 VAC | 1 Output | 15 VDC | 800 mA | Open Frame | 4 kVAC | Medical, Industrial | 86 mm (3.386 in) | 41 mm (1.614 in) | 25 mm (0.984 in) | GB10 | |||||
Mfr: GB10S24K01 TTI: Not Assigned Advanced Energy / SL Power Availability: 0In StockPower Supplies - Chassis Mount 10W | 0In Stock | Advanced Energy | 12 W | 90 VAC to 264 VAC | 1 Output | 24 VDC | 500 mA | Open Frame | 4 kVAC | Medical, Industrial | 86 mm (3.386 in) | 41 mm (1.614 in) | 25 mm (0.984 in) | GB10 |