• Potentiometers

RK09Y11L - Alps Alpine - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats

Download Table

Select how many results you would like to download.
This information is also available using our search API

Product Gallery

Images
Thumbnail view of product
Zoomed view of product
Images are for reference only
See Product Specifications
View Product Details
Part
Availability
Purchasing
RoHS/Lead
Manufacturer
Mounting Style
Termination Style
Product
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Datasheet
Mfr: RK09Y11L0001
TTI: Not Assigned
Alps Alpine
Availability:

0In Stock

Potentiometers Flat 12mm 10k

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Alps Alpine
PCB Mount
Through Hole
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
10 mW
50 VAC, 5 VDC
30 %
1 Turn
Flatted / D
5 mm
12 mm
No Switch
Without Detent
Rotary
1000000 Cycle
- 10 C
+ 70 C
RK09Y11L
Bulk