RK45C - Alps Alpine - Potentiometers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Alps Alpine | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Vertical | 20 % | 1 Turn | 17 Detent | Ring Type with Center Space | - 40 C | + 85 C | RK45C | Tray |