RS080U - Alps Alpine - Slide Potentiometers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Type | Travel | Resistance | Power Rating | Voltage Rating | Tolerance | Taper | Length | Width | Height | Qualification | Packaging | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS08U111Z001 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineSlide Potentiometers Vertical type 8mm Lever length 1.3mm | Not Available Online | RS080U | Panel Mount | Solder Lug | 8 mm | 10 kOhms | 5 V | 30 % | Linear | 14.8 mm | 3 mm | 2.4 mm | Reel | |||||||
Mfr: RS08U11AZ001 TTI: Not Assigned Alps Alpine Availability: Not Available OnlineSlide Potentiometers POTENTIOMETER SLIDE REFLOW TYP | Not Available Online | RS080U | Panel Mount | Solder Lug | 8 mm | 10 kOhms | 5 V | 30 % | Linear | 12.6 mm | 3 mm | 2.4 mm | Reel |