Amphenol / InterCon Systems - Standard Card Edge Connectors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Board Thickness | Mounting Style | Mounting Angle | Contact Plating | Termination Style | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Without Flanges | 120 Position | 0.8 mm | Straight | Gold | Edge Card | IC11216-060 | ||||||
0In Stock | Without Flanges | 50 Position | 0.8 mm | Straight | Gold | Edge Card | IC11216-025 | ||||||
0In Stock | Without Flanges | 160 Position | 0.8 mm | Straight | Gold | Edge Card | IC11216-080 | ||||||
0In Stock | Without Flanges | 80 Position | 0.8 mm | Straight | Gold | Edge Card | IC11216-040 | ||||||
0In Stock | Without Flanges | 140 Position | 0.8 mm | Straight | Gold | Edge Card | IC11216-070 | ||||||
0In Stock | Without Flanges | 68 Position | 0.8 mm | Straight | Gold | Edge Card | IC11216-034 | ||||||
0In Stock | Without Flanges | 100 Position | 0.8 mm | Straight | Gold | Edge Card | IC11216-050 | ||||||
0In Stock | Without Flanges | 200 Position | 0.8 mm | Straight | Gold | Edge Card | IC11216-100 |