Amphenol Advanced Sensors - NTC Thermistors
1.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MC65 | 50000 K | 50 kOhms | 500 uW | 0.15 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | ||||||
Mfr: NHQMM502B355T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 5000 Ohm +/-5% 25C | 0In Stock | NHQMM | 3550 K | 5 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
Mfr: 03006-11.7K-98-G100 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Glass Encapsulated +-10% Tolerance | 0In Stock | MELF | 3974 K | 20 kOhms | 2 % | PCB Mount | SMD/SMT | - 50 C | + 204 C | SOD-80 | 1.7 mm | 3.71 mm | Bulk | ||||||
Mfr: RL3006-5340-140-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D140 Material +-10% Tolerance | Not Available Online | RL30 | 4615 K | 10 kOhms | 7.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | 3.81 mm | Bulk | |||
0In Stock | DK | 3960 K | 20 kOhms | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | Bulk | ||||||
Mfr: NHQM252B410T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 2500 Ohm +/-10% 25C | 0In Stock | NHQM | 4100 K | 2.5 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Not Available Online | RL45 | 5 Ohms | 10 % | PCB Mount | Radial | - 50 C | + 150 C | 12.19 mm | Bulk | ||||||||||
Mfr: RL1007-4364-97-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D97 Material +-10% Tolerance | 0In Stock | RL10 | 3972 K | 7.5 kOhms | 2.8 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.81 mm | Bulk | |||
Mfr: RL3005-13.1K-155-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .14 13.1k Ohm | 0In Stock | RL30 | 4783 K | 25 kOhms | 7 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | ||||
Mfr: NHQM203B400T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 2K OHM 10% 0805 | 0In Stock | NHQM | 4000 K | 20 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: CLF315C00-00B0 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors NTC SurfMountchip 1206 size 47000 ohms | 0In Stock | CLF | PCB Mount | SMD/SMT | 1206 (3216 metric) | ||||||||||||||
Mfr: DLF134D00-00A0 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors P-134-KDISK-LINE | 0In Stock | DLF | |||||||||||||||||
Mfr: NHQMM683B400T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 68K Ohm +/-10% 25C | 0In Stock | NHQMM | 4000 K | 68 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
Mfr: RL3006-436-97-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D97 Material +-10% Tolerance | 0In Stock | RL30 | 3972 K | 750 Ohms | 7.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | ||||
Mfr: RL3005-1100-120-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RL3005-1100-120-D1 | 0In Stock | RL30 | 4356 K | 2 kOhms | 7 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | ||||
0In Stock | DK | 3450 K | 5 kOhms | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | Bulk | ||||||
Mfr: RL1003-49.2-59-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D59 Material +-20% Tolerance | Not Available Online | RL10 | 3096 K | 75 Ohms | 2.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 2.79 mm | Bulk | |||
Mfr: NHQMM333B400T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 33K Ohm +/-10% 25C | 0In Stock | NHQMM | 4000 K | 33 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
Mfr: NHQM333B400T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 33K Ohm +/-10% 25C | 0In Stock | NHQM | 4000 K | 33 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Not Available Online | DK | 3960 K | 30 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | ||||
0In Stock | DC95 | 3969 K | 5 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | ||||||
Mfr: RL2010-11K-122-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D122 Material +-10% Tolerance | Not Available Online | RL20 | 4365 K | 20 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | ||||
Mfr: NHQM503B415T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 50K Ohm +/-5% 25C | 0In Stock | NHQM | 4150 K | 50 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | |||||
Mfr: NHQMM203B380T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0603 Size 20K Ohm +/-5% 25C | 0In Stock | NHQMM | 3800 K | 20 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 1 mm | Reel | |||||
Mfr: RL3006-231-95-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D95 Material +-10% Tolerance | Not Available Online | RL30 | 3965 K | 400 Ohms | 7.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk |