Amphenol Advanced Sensors - NTC Thermistors
1.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DC95 | 3969 K | 2.252 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Mfr: RL3006-9.84-59-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D59 Material +-20% Tolerance | Not Available Online | RL30 | 3096 K | 15 Ohms | 7.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | |||||
Mfr: NHQM154B425T10 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors 0805 Size 150k Ohm +/-10% 25C | 0In Stock | NHQM | 4250 K | 150 kOhms | 10 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.2 mm | Reel | ||||||
Mfr: RL2005-2203-120-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors DIA .22 4k Ohm | 0In Stock | RL20 | 4356 K | 4 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | |||||
Mfr: AL03006-1248-73-G1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors Diode +-10% Tolerance | Not Available Online | GE | 3499 K | 2 kOhms | 10 % | PCB Mount | Axial | - 50 C | + 204 C | DO-35-2 | 1.9 mm | 62.33 mm | 1.9 mm | Bulk | ||||||
0In Stock | MC65 | 100000 K | 100 kOhms | 500 uW | 0.1 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | |||||||
Mfr: RL1003-13.8K-122-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D122 Material +-10% Tolerance | 0In Stock | RL10 | 4365 K | 25 kOhms | 2.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 2.79 mm | Bulk | ||||
Mfr: RL1004-297-85-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D85 Material +-10% Tolerance | 0In Stock | RL10 | 3772 K | 500 Ohms | 2.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 2.8 mm | 38 mm | 2.8 mm | 3.05 mm | Bulk | ||||
0In Stock | MC65 | 10000 K | 10 kOhms | 500 uW | 0.05 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | |||||||
0In Stock | DK | 3960 K | 100 kOhms | 10 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Reel | ||||||
Mfr: RL2006-873-97-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D97 Material +-10% Tolerance | Not Available Online | RL20 | 3972 K | 1.5 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | |||||
0In Stock | MC65 | 100000 K | 100 kOhms | 500 uW | 0.05 C | Off-Board | Wire Lead | - 40 C | + 105 C | 1.65 mm | 76.2 mm | 1.65 mm | Bulk | |||||||
0In Stock | DC95 | 3969 K | 10 kOhms | 75 mW | 0.2 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 38.1 mm | 2.4 mm | Bulk | |||||||
Mfr: RL3007-861-103-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors RL3007-861-103-D1 | 0In Stock | RL30 | 4073 K | 1.5 kOhms | 7.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | |||||
Mfr: RL3004-46.8-73-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D73 Material +-10% Tolerance | 0In Stock | RL30 | 75 Ohms | 7 mW | 20 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | ||||||
0In Stock | EC95 | 3000 K | 3 kOhms | 75 mW | 0.1 C | Off-Board | Wire Lead | - 80 C | + 150 C | 2.4 mm | 63.5 mm | 2.4 mm | Bulk | |||||||
Mfr: RL3005-2768-122-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D122 Material +-10% Tolerance | Not Available Online | RL30 | 4365 K | 5 kOhms | 7 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 8.1 mm | 38 mm | 8.1 mm | Bulk | |||||
Mfr: RL2010-54.1K-138-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: Not Available OnlineNTC Thermistors D138 Material +-10% Tolerance | Not Available Online | RL20 | 4561 K | 100 kOhms | 6.5 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 5.6 mm | 38 mm | 5.6 mm | Bulk | |||||
Not Available Online | DK | 3960 K | 30 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Not Available Online | DK | 3960 K | 20 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk | |||||
Mfr: RL4004-175-97-D1 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors D97 Material +-10% Tolerance | 0In Stock | RL40 | 3972 K | 300 Ohms | 9 mW | 10 % | PCB Mount | Radial | - 50 C | + 150 C | Disc | 10.92 mm | 38 mm | 10.92 mm | Bulk | |||||
Mfr: TH310H36GBSN-T5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors TH310H36GBSN-T5 | 0In Stock | TH | 10000 K | 10 kOhms | 25 mW | 3 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 56.2 mm | 2 mm | Reel | DIF072H00-00C0 | ||||
Mfr: NKA102C2R5 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 1KOhm +/-5% @ 25 C | 0In Stock | NKA | 3540 K | 1 kOhms | 5 % | Off-Board | Wire Lead | - 40 C | + 170 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK102C2R5 | |||||
Mfr: NKA302C1R3 TTI: Not Assigned Amphenol Advanced Sensors Availability: 0In StockNTC Thermistors Chip with solder-coated wires, 3KOhm +/-3% @ 25 C | 0In Stock | NKA | 3977 K | 3 kOhms | 3 % | Off-Board | Wire Lead | - 40 C | + 190 C | 3 mm | 3 mm | 29.5 mm | AEC-Q200 | Bulk | NK302C1R3 | |||||
Mfr: DKA502N5 TTI: Not Assigned Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 5K Ohm +/- 5% 25C | 0In Stock | DK | 3540 K | 5 kOhms | 25 mW | 5 % | PCB Mount | Axial | - 40 C | + 250 C | DO-35-2 | 2 mm | 58.2 mm | 2 mm | AEC-Q100 | Bulk |