BLD2 - Amphenol SGX Sensortech - Air Quality Sensors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Sensor Type | Measuring Range - Min | Measuring Range - Max | Accuracy | Output Type | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Output Voltage | Mounting Style | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Thermal Conductivity H2 leak detection | Hydrogen + Carbon Monoxide | 0 % | 16 % | 4 % | CAN | 9 V | 18 V | - 40 C | + 85 C | Clip-On | BLD2 | |||||
Mfr: SGX-BLD2C-24V TTI: Not Assigned Amphenol SGX Sensortech Availability: 0In StockAir Quality Sensors Thermal Conductivity H2+CO leak detection, With Clip | 0In Stock | Thermal Conductivity H2 leak detection | Hydrogen + Carbon Monoxide | 0 % | 16 % | 0.4 % | CAN | 9 V | 36 V | - 40 C | + 85 C | Clip-On | BLD2 | ||||
0In Stock | Thermal Conductivity H2 leak detection | Hydrogen + Carbon Monoxide | 0 % | 16 % | 4 % | CAN | - 40 C | + 85 C | BLD2 | ||||||||
Mfr: BLD2-I2C-COMPACT TTI: Not Assigned Amphenol SGX Sensortech Availability: 0In StockAir Quality Sensors PCB board level Hydrogen + Carbon Monoxide leak detection sensor - I2C Output | 0In Stock | Hydrogen (H2) / Carbon Monoxide (CO) | 4.5 V | 5.5 V | - 40 C | + 85 C | PCB | BLD2 | |||||||||
0In Stock | Thermal Conductivity H2 leak detection | Hydrogen + Carbon Monoxide | 0 % | 16 % | 4 % | CAN | 9 V | 18 V | - 40 C | + 85 C | BLD2 | BLD02 |