Bourns - Automotive Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Fuse Size / Group | Product | Current Rating | Voltage Rating DC | Voltage Rating AC | Interrupt Rating | Mounting Style | Termination Style | Fuse Type | Color | Dimensions | Indicator Style | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Electric Vehicle Fuses | 50 A | 500 VDC | 275 VAC | 20 kA | Through Hole | Black | - 55 C | + 125 C | PF-K | Tray | 1.2 mOhms | |||||||||
0In Stock | Electric Vehicle Fuses | 40 A | 500 VDC | 275 VAC | 20 kA | Bolt Down | Bolt Down | Black | - 55 C | + 125 C | PF-K | Tray | 1.7 mOhms | ||||||||
0In Stock | Electric Vehicle Fuses | 30 A | 500 VDC | 275 VAC | 20 kA | Bolt Down | Bolt Down | Black | - 55 C | + 125 C | PF-K | Tray | 2.4 mOhms | ||||||||
0In Stock | Electric Vehicle Fuses | 15 A | 500 VDC | 275 VAC | 20 kA | Through Hole | Black | - 55 C | + 125 C | PF-K | Tray | 6.7 mOhms | |||||||||
0In Stock | Electric Vehicle Fuses | 50 A | 500 VDC | 275 VAC | 20 kA | Bolt Down | Bolt Down | Black | - 55 C | + 125 C | PF-K | Tray | 1.2 mOhms | ||||||||
Not Available Online | Electric Vehicle Fuses | 30 A | 500 VDC | 275 VAC | 20 kA | Through Hole | Black | - 55 C | + 125 C | PF-K | Tray | 2.4 mOhms | |||||||||
Not Available Online | Electric Vehicle Fuses | 15 A | 500 VDC | 275 VAC | 20 kA | Bolt Down | Bolt Down | Black | - 55 C | + 125 C | PF-K | Tray | 6.7 mOhms | ||||||||
Not Available Online | Electric Vehicle Fuses | 40 A | 500 VDC | 275 VAC | 20 kA | Through Hole | Black | - 55 C | + 125 C | PF-K | Tray | 1.7 mOhms |