• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1.639 Results
1.639 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-MSMF010-2
TTI: MF-MSMF010-2
Bourns
Availability:

510.000In Stock

81.000 On Order
Expected
Resettable Fuses - PPTC 60 V .10A-HD 40A MAX

510.000In Stock

81.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
100 mA
60 VDC
300 mA
40 A
15 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM050-2
TTI: MF-SM050-2
Bourns
Availability:

28.000In Stock

48.000 On Order
Expected 14-Dec-26
Resettable Fuses - PPTC 60 V .50A-HD 10A MAX

28.000In Stock

48.000 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
500 mA
60 VDC
1 A
40 A
1.4 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF030-2
TTI: MF-MSMF030-2
Bourns
Availability:

195.000In Stock

780.000 On Order
Expected
Resettable Fuses - PPTC 30 V .30A-HD 10A MAX

195.000In Stock

780.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
300 mA
30 VDC
600 mA
10 A
3 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-NSMF012-2
TTI: MF-NSMF012-2
Bourns
Availability:

0In Stock

456.000 On Order
Expected
Resettable Fuses - PPTC 30 V .12A-HD 10A MAX

0In Stock

456.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
120 mA
30 VDC
290 mA
10 A
8.5 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R050
TTI: MF-R050
Bourns
Availability:

78.500In Stock

4.000 On Order
Expected 08-Oct-26
Resettable Fuses - PPTC 60V .5A-HD 40A MAX

78.500In Stock

4.000 On Order
Expected 08-Oct-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
500 mA
60 VDC
1 A
40 A
770 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R050-0-99
Datasheet
Mfr: MF-SM030-2
TTI: MF-SM030-2
Bourns
Availability:

18.000In Stock

44.000 On Order
Expected
Resettable Fuses - PPTC 60 V .30A-HD 10A MAX

18.000In Stock

44.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
300 mA
60 VDC
600 mA
40 A
4.8 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF020-2
TTI: MF-MSMF020-2
Bourns
Availability:

450.000In Stock

1.140.000 On Order
Expected
Resettable Fuses - PPTC 30 V .20A-HD 80A MAX

450.000In Stock

1.140.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
200 mA
30 VDC
400 mA
80 A
6 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SMDF050-2
TTI: MF-SMDF050-2
Bourns
Availability:

108.000In Stock

402.000 On Order
Expected
Resettable Fuses - PPTC 60 V .55A-HD 10A MAX

108.000In Stock

402.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SMDF
SMD/SMT
SMD/SMT
550 mA
60 VDC
1.2 A
10 A
1 Ohms
2018 (5045 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF020/60-2
TTI: MF-MSMF020/60-2
Bourns
Availability:

105.000In Stock

213.000 On Order
Expected
Resettable Fuses - PPTC 60 V .20A-HD 40A MAX

105.000In Stock

213.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
200 mA
60 VDC
400 mA
40 A
6 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM100/33-2
TTI: MF-SM100/33-2
Bourns
Availability:

100.000In Stock

68.000 On Order
Expected
Resettable Fuses - PPTC 33 V 1.1A-HD 40A MAX

100.000In Stock

68.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.1 A
33 VDC
2.2 A
40 A
410 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R110
TTI: MF-R110
Bourns
Availability:

25.500In Stock

18.000 On Order
Expected
Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX

25.500In Stock

18.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.1 A
30 VDC
2.2 A
40 A
180 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R110-0-99
Datasheet
Mfr: MF-MSMF014-2
TTI: MF-MSMF014-2
Bourns
Availability:

180.000In Stock

724.500 On Order
Expected
Resettable Fuses - PPTC 60 V .14A-HD 40A MAX

180.000In Stock

724.500 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
140 mA
60 VDC
300 mA
40 A
6.5 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-NSMF050-2
TTI: MF-NSMF050-2
Bourns
Availability:

60.000In Stock

117.000 On Order
Expected
Resettable Fuses - PPTC 13.2V .5A-HD 100A MAX

60.000In Stock

117.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
500 mA
13.2 VDC
1 A
100 A
700 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R010
TTI: MF-R010
Bourns
Availability:

29.000In Stock

13.500 On Order
Expected 08-Oct-26
Resettable Fuses - PPTC 60V .1A-HD 40A MAX

29.000In Stock

13.500 On Order
Expected 08-Oct-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
4.5 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R010-0-99
Datasheet
Mfr: MF-MSMF075/24-2
TTI: MF-MSMF075/24-2
Bourns
Availability:

76.000In Stock

132.000 On Order
Expected
Resettable Fuses - PPTC 24 V .75A-HD 40A MAX

76.000In Stock

132.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
750 mA
24 VDC
1.5 A
40 A
450 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R090
TTI: MF-R090
Bourns
Availability:

20.000In Stock

7.500 On Order
Expected 20-Nov-26
Resettable Fuses - PPTC 60V .9A-HD 40A MAX

20.000In Stock

7.500 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
MF-R/90
PCB Mount
Radial
900 mA
60 VDC
1.8 A
40 A
310 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R090-0-99
Datasheet
Mfr: MF-R025
TTI: MF-R025
Bourns
Availability:

9.500In Stock

6.000 On Order
Expected 09-Nov-26
Resettable Fuses - PPTC 60V .25A-HD 40A MAX

9.500In Stock

6.000 On Order
Expected 09-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
1.95 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R025-0-99
Datasheet
Mfr: MF-R075
TTI: MF-R075
Bourns
Availability:

19.500In Stock

15.000 On Order
Expected 22-Jan-27
Resettable Fuses - PPTC 60V .75A-HD 40A MAX

19.500In Stock

15.000 On Order
Expected 22-Jan-27
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
400 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R075-0-99
Datasheet
Mfr: MF-USMF020-2
TTI: MF-USMF020-2
Bourns
Availability:

72.000In Stock

66.000 On Order
Expected 12-Feb-27
Resettable Fuses - PPTC 30 V .20A-HD 10A MAX

72.000In Stock

66.000 On Order
Expected 12-Feb-27
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
200 mA
30 VDC
400 mA
10 A
5 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-MSMF050-2
TTI: MF-MSMF050-2
Bourns
Availability:

114.000In Stock

Resettable Fuses - PPTC 15 V .5 A-HD 100A MAX

114.000In Stock

Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
500 mA
15 VDC
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM100-2
TTI: MF-SM100-2
Bourns
Availability:

64.000In Stock

Resettable Fuses - PPTC 30 V 1.1A-HD 40A MAX

64.000In Stock

Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.1 A
30 VDC
2.2 A
80 A
480 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-SM150/33-2
TTI: MF-SM150/33-2
Bourns
Availability:

34.500In Stock

42.000 On Order
Expected 19-Oct-26
Resettable Fuses - PPTC 33 V 1.5A-HD 40A MAX

34.500In Stock

42.000 On Order
Expected 19-Oct-26
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.5 A
33 VDC
3 A
40 A
230 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF110/16-2
TTI: MF-MSMF110/16-2
Bourns
Availability:

44.000In Stock

20.000 On Order
Expected 22-Apr-27
Resettable Fuses - PPTC 16 V 1.1A-HD 100A MAX

44.000In Stock

20.000 On Order
Expected 22-Apr-27
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
1.1 A
16 VDC
2.2 A
100 A
210 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-USMF005-2
TTI: MF-USMF005-2
Bourns
Availability:

81.000In Stock

129.000 On Order
Expected
Resettable Fuses - PPTC 30 V .05A-HD 10A MAX

81.000In Stock

129.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
50 mA
30 VDC
150 mA
10 A
50 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM075-2
TTI: MF-SM075-2
Bourns
Availability:

72.000In Stock

80.000 On Order
Expected
Resettable Fuses - PPTC 30 V .75A-HD 40A MAX

72.000In Stock

80.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
750 mA
30 VDC
1.5 A
80 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
  • 1
  • 2
  • 3
  • 4