• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1.639 Results
1.639 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-RX375/72-0
TTI: MF-RX375/72-0
Bourns
Availability:

5.000In Stock

18.000 On Order
Expected
Resettable Fuses - PPTC 72V 3.75A-HD 40A MAX

5.000In Stock

18.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
3.75 A
72 VDC
7.5 A
40 A
50 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-RX300/72-0
TTI: MF-RX300/72-0
Bourns
Availability:

5.000In Stock

5.500 On Order
Expected 22-Oct-26
Resettable Fuses - PPTC 72V 3A-HD 40A MAX

5.000In Stock

5.500 On Order
Expected 22-Oct-26
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
3 A
72 VDC
6 A
40 A
60 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-R900
TTI: MF-R900
Bourns
Availability:

9.500In Stock

6.000 On Order
Expected 09-Nov-26
Resettable Fuses - PPTC 30V 9A-HD 40A MAX

9.500In Stock

6.000 On Order
Expected 09-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
9 A
30 VDC
18 A
40 A
10 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R900-0-99
Datasheet
Mfr: MF-R075-2
TTI: MF-R075-2
Bourns
Availability:

15.000In Stock

63.000 On Order
Expected
Resettable Fuses - PPTC 60V .75A-HD 40A MAX

15.000In Stock

63.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
400 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R075-2-99
Datasheet
Mfr: MF-FSMF020X-2
TTI: MF-FSMF020X-2
Bourns
Availability:

36.000In Stock

48.000 On Order
Expected
Resettable Fuses - PPTC 9 V .2A-HD 40A MAX

36.000In Stock

48.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-FSMF
PCB Mount
SMD/SMT
200 mA
9 VDC
500 mA
40 A
3.5 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-PSMF050X-2
TTI: MF-PSMF050X-2
Bourns
Availability:

30.000In Stock

42.000 On Order
Expected
Resettable Fuses - PPTC 6 V 5A-HD 40A MAX

30.000In Stock

42.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
500 mA
6 VDC
1 A
40 A
900 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-MSMF150/24X-2
TTI: MF-MSMF150/24X-2
Bourns
Availability:

34.500In Stock

24.000 On Order
Expected
Resettable Fuses - PPTC 24 V 1.5A-HD 40A MAX

34.500In Stock

24.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
1.5 A
24 VDC
3 A
20 A
120 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R020
TTI: MF-R020
Bourns
Availability:

30.000In Stock

14.000 On Order
Expected 20-Nov-26
Resettable Fuses - PPTC 60V .2A-HD 40A MAX

30.000In Stock

14.000 On Order
Expected 20-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
2.84 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R020-0-99
Datasheet
Mfr: MF-RX185/72-0
TTI: MF-RX185/72-0
Bourns
Availability:

15.500In Stock

8.500 On Order
Expected 08-Oct-26
Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX

15.500In Stock

8.500 On Order
Expected 08-Oct-26
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-PSMF110X-2
TTI: MF-PSMF110X-2
Bourns
Availability:

6.000In Stock

15.000 On Order
Expected 22-Mar-27
Resettable Fuses - PPTC 6 V 1.1A-HD 40A MAX

6.000In Stock

15.000 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
1.1 A
6 VDC
2.2 A
40 A
210 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-NSHT035KX-2
TTI: MF-NSHT035KX-2
Bourns
Availability:

12.000In Stock

24.000 On Order
Expected
Resettable Fuses - PPTC 30 V .35A-HD 20A MAX

12.000In Stock

24.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-NSHT
PCB Mount
SMD/SMT
350 mA
30 VDC
1.75 A
20 A
2.6 Ohms
1206 (3216 metric)
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: MF-FSMF025X-2
TTI: MF-FSMF025X-2
Bourns
Availability:

42.000In Stock

Resettable Fuses - PPTC 6 V .25A-HD 40A MAX

42.000In Stock

Please adjust quantity to Min / Mult value
MF-FSMF
SMD/SMT
SMD/SMT
250 mA
6 VDC
750 mA
40 A
1.4 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-PSMF020X-2
TTI: MF-PSMF020X-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 9 V .2 A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
200 mA
9 VDC
500 mA
40 A
3.5 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-SM013/250V-2
TTI: MF-SM013/250V-2
Bourns
Availability:

12.000In Stock

Resettable Fuses - PPTC 250V .13A-HD 3A MAX

12.000In Stock

Please adjust quantity to Min / Mult value
MF-SM013/250V
SMD/SMT
SMD/SMT
130 mA
60 VDC
3 A
7 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R700-2
TTI: MF-R700-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 30V 7A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
7 A
30 VDC
14 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
MF-R700-2-99
Datasheet
Mfr: MF-NSMF110-2
TTI: MF-NSMF110-2
Bourns
Availability:

285.000In Stock

Resettable Fuses - PPTC 6 V 1.1A-HD 100A MAX

285.000In Stock

Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
1.1 A
6 VDC
2.2 A
100 A
200 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-RX185/72-2
TTI: MF-RX185/72-2
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-USMF075-2
TTI: MF-USMF075-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 6 V .75A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
750 mA
6 VDC
1.5 A
40 A
450 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-FSMF010X-2
TTI: MF-FSMF010X-2
Bourns
Availability:

5.000In Stock

Resettable Fuses - PPTC 15 V .1A-HD 40A MAX

5.000In Stock

Please adjust quantity to Min / Mult value
MF-FSMF
SMD/SMT
SMD/SMT
100 mA
15 VDC
300 mA
40 A
6 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF250/16X-2
TTI: MF-MSMF250/16X-2
Bourns
Availability:

48.000In Stock

Resettable Fuses - PPTC 16 V 2.5A-HD 5A MAX

48.000In Stock

Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
2.5 A
16 VDC
5 A
100 A
100 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
MF-MSMF250/16-2
Datasheet
Mfr: MF-RX030/72-0
TTI: MF-RX030/72-0
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 72V .3A-HD 40A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
300 mA
72 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R030/72-0
Datasheet
Mfr: MF-R110-2
TTI: MF-R110-2
Bourns
Availability:

9.000In Stock

18.000 On Order
Expected
Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX

9.000In Stock

18.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.1 A
30 VDC
2.2 A
40 A
180 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R110-2-99
Datasheet
Mfr: MF-NSMF200-2
TTI: MF-NSMF200-2
Bourns
Availability:

18.000In Stock

Resettable Fuses - PPTC 6 V 2.A-HD 100A MAX

18.000In Stock

Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
2 A
6 VDC
4 A
100 A
85 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-RX250/72-2
TTI: MF-RX250/72-2
Bourns
Availability:

11.000In Stock

Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX

11.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: MF-R135-2
TTI: MF-R135-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
40 A
115 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R135-2-99
  • 1
  • 2
  • 3
  • 4