Bourns - Resettable Fuses - PPTC
1.639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.75 A | 9 VDC | 7 A | 40 A | 170 mOhms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-NSMF125-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 6 V 1.25A-HD 100A MAX | 0In Stock | 1.25 A | 2.5 A | Reel | |||||||||||||
0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 1.25 A | 12 VDC | 2.5 A | 50 A | 160 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-PSML175/12-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-PSML/X | PCB Mount | SMD/SMT | 1.75 A | 6 V | 3.5 A | 50 A | 55 mOhms | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 3.5 A | 6 V | 7 A | 50 A | 25 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 200 mA | 60 V | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-R | PCB Mount | Radial | 11 A | 16 V | 22 A | 100 A | 10 mOhms | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | MF-R | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-R | PCB Mount | Radial | 8 A | 30 V | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
0In Stock | MF-R | PCB Mount | Radial | 9 A | 30 V | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
0In Stock | MF-R | PCB Mount | Radial | 9 A | 30 V | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
0In Stock | MF-RG | PCB Mount | Radial | 10 A | 16 V | 17 A | 100 A | 7.1 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RG | PCB Mount | Radial | 10 A | 16 V | 17 A | 100 A | 7.1 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RG | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 6.2 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RG | PCB Mount | Radial | 4 A | 16 V | 6.8 A | 100 A | 38.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RG | PCB Mount | Radial | 6.5 A | 16 V | 11.1 A | 100 A | 15.8 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RG | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 9.2 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.1 mm | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-RG300-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 16 V 3A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
0In Stock | MF-RG | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 23 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RG | PCB Mount | Radial | 5 A | 16 V | 8.5 A | 100 A | 23 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-RX014/250U-A5-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.145A 60V 3ohm | 0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 3 A | 5.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk |