• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1.639 Results
1.639 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-MSMD160-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 8Volts Hold=1.6Amps 2.8Amps Trip

Not Available Online

Call
or
View Details
MF-MSMD
PCB Mount
SMD/SMT
1.6 A
8 VDC
2.8 A
100 A
99 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Datasheet
Mfr: MF-R065-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.65A 60V 0.27ohm Hold .65 Trip 1.30

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
650 mA
60 VDC
1.3 A
40 A
480 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R065
Datasheet
Mfr: MF-R075-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.75A 60V 0.18ohm Hold .75 Trip 1.5

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
400 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R075-2
Datasheet
Mfr: MF-R1100-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 11A 16V 0.003ohm Hold 1.1 Trip 22 A

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
11 A
16 V
22 A
100 A
10 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R1100
Datasheet
Mfr: MF-RX160-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.60A 60V 0.09ohm Hold 1.6A Trip 3.2A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.6 A
60 VDC
3.2 A
40 A
140 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R400-0-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 4A 30V

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
4 A
30 VDC
8 A
40 A
30 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R400
Datasheet
Mfr: MF-R005-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.05A 60V 7.3ohm Hold .05 Trip .3

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
50 mA
60 VDC
100 mA
40 A
11.1 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R005-2
Datasheet
Mfr: MF-R300-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 3A 30V 0.02ohm Hold 3 Trip 6

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
3 A
30 VDC
6 A
40 A
50 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R300-2
Datasheet
Mfr: CMF-SD50A-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.09A 230V 50ohm

Not Available Online

Call
or
View Details
CMF-SD
PCB Mount
SMD/SMT
90 mA
230 VAC
190 mA
3 A
50 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-R800-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 30v Max 40Amps Max Hold 8.0 Trip 16.0

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
8 A
30 V
16 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
MF-R800-2
Datasheet
Mfr: MF-RX135-AP-14
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-RX
PCB Mount
Radial
1.35 A
60 V
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-R012/250-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.12A 60V 7ohm

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
120 mA
60 VDC
240 mA
120 mA
10.5 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-S350S
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-S
Strap Mount
Axial
3.5 A
30 VDC
6.3 A
100 A
31 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-R016/600-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.16A 60V 4ohm

Not Available Online

Call
or
View Details
MF-R/600
PCB Mount
Radial
160 mA
60 VDC
320 mA
3 A
10 Ohms
- 40 C
+ 85 C
5 mm
Reel
Datasheet
Mfr: MF-RX300-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 3A 60V 0.04ohm Hold 3A Trip 6Amps

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
3 A
60 VDC
6 A
40 A
60 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: MF-ESMD190-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC PTC 11.5mm

Not Available Online

Call
or
View Details
MF-ESMD
PCB Mount
SMD/SMT
1.9 A
16 VDC
3.8 A
100 A
80 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-SM250-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 2.5A 15V

Not Available Online

Call
or
View Details
MF-SM/250
PCB Mount
SMD/SMT
2.5 A
15 VDC
5 A
100 A
85 mOhms
3425 (8763 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-SM150-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.5A 15V

Not Available Online

Call
or
View Details
MF-SM
PCB Mount
SMD/SMT
1.5 A
15 VDC
3 A
100 A
250 mOhms
3425 (8763 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R012/250U-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.12A 60V 7ohm Uncoated

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
120 mA
60 VDC
240 mA
120 mA
10 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-MSMD014-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 60Volts Hold=.14A 0.34Amps Trip

Not Available Online

Call
or
View Details
MF-MSMD
PCB Mount
SMD/SMT
140 mA
60 VDC
340 mA
40 A
6.5 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Datasheet
Mfr: MF-R040-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R
PCB Mount
Radial
400 mA
60 VDC
800 mA
40 A
860 mOhms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-MSMD110/16-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 6Volts Hold=1.1A 2.2Amps Trip

Not Available Online

Call
or
View Details
MF-MSMD
PCB Mount
SMD/SMT
1.1 A
6 VDC
2.2 A
100 A
210 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Datasheet
Mfr: MF-LS100S
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1A 24V 0.07ohm Axial Slotted Lead

Not Available Online

Call
or
View Details
MF-LS
PCB Mount
Axial
1 A
24 VDC
2.5 A
100 A
130 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-VS170SS-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.7A 16V 0.03ohm Slotted Lead 2sides

Not Available Online

Call
or
View Details
MF-VS
Strap Mount
Axial
1.7 A
16 VDC
3.4 A
100 A
40 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MF-R020-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
2.84 Ohms
- 40 C
+ 85 C
5.1 mm
  • ...
  • 37
  • 38
  • 39