• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1.639 Results
1.639 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-LSMF260X-2
TTI: MF-LSMF260X-2
Bourns
Availability:

12.000In Stock

24.000 On Order
Expected
Resettable Fuses - PPTC 24V 2.6A-HD 20A MAX

12.000In Stock

24.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
2.6 A
24 VDC
5.2 A
40 A
75 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-SM125-2
TTI: MF-SM125-2
Bourns
Availability:

4.000In Stock

Resettable Fuses - PPTC 15 V 1.25A-HD 40A MAX

4.000In Stock

Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.25 A
15 VDC
2.5 A
100 A
250 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-SMDF030-2
TTI: MF-SMDF030-2
Bourns
Availability:

6.000In Stock

54.000 On Order
Expected 11-Nov-26
Resettable Fuses - PPTC 60 V .30 A-HD 10A MAX

6.000In Stock

54.000 On Order
Expected 11-Nov-26
Please adjust quantity to Min / Mult value
MF-SMDF
SMD/SMT
SMD/SMT
300 mA
60 VDC
800 mA
20 A
2.15 Ohms
2018 (5045 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R250-2
TTI: MF-R250-2
Bourns
Availability:

27.000In Stock

Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

27.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R250-2-99
Datasheet
Mfr: MF-PSMF110X-2
TTI: MF-PSMF110X-2
Bourns
Availability:

6.000In Stock

15.000 On Order
Expected 22-Mar-27
Resettable Fuses - PPTC 6 V 1.1A-HD 40A MAX

6.000In Stock

15.000 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
1.1 A
6 VDC
2.2 A
40 A
210 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-NSHT035KX-2
TTI: MF-NSHT035KX-2
Bourns
Availability:

12.000In Stock

24.000 On Order
Expected
Resettable Fuses - PPTC 30 V .35A-HD 20A MAX

12.000In Stock

24.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-NSHT
PCB Mount
SMD/SMT
350 mA
30 VDC
1.75 A
20 A
2.6 Ohms
1206 (3216 metric)
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: MF-FSMF025X-2
TTI: MF-FSMF025X-2
Bourns
Availability:

42.000In Stock

Resettable Fuses - PPTC 6 V .25A-HD 40A MAX

42.000In Stock

Please adjust quantity to Min / Mult value
MF-FSMF
SMD/SMT
SMD/SMT
250 mA
6 VDC
750 mA
40 A
1.4 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-PSMF020X-2
TTI: MF-PSMF020X-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 9 V .2 A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
200 mA
9 VDC
500 mA
40 A
3.5 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-SM013/250V-2
TTI: MF-SM013/250V-2
Bourns
Availability:

12.000In Stock

Resettable Fuses - PPTC 250V .13A-HD 3A MAX

12.000In Stock

Please adjust quantity to Min / Mult value
MF-SM013/250V
SMD/SMT
SMD/SMT
130 mA
60 VDC
3 A
7 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R700-2
TTI: MF-R700-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 30V 7A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
7 A
30 VDC
14 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
MF-R700-2-99
Datasheet
Mfr: MF-NSMF110-2
TTI: MF-NSMF110-2
Bourns
Availability:

285.000In Stock

Resettable Fuses - PPTC 6 V 1.1A-HD 100A MAX

285.000In Stock

Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
1.1 A
6 VDC
2.2 A
100 A
200 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-RX185/72-2
TTI: MF-RX185/72-2
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-USMF075-2
TTI: MF-USMF075-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 6 V .75A-HD 40A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
750 mA
6 VDC
1.5 A
40 A
450 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R017-2
TTI: MF-R017-2
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 60V .17A-HD 40A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
170 mA
60 VDC
340 mA
40 A
3.2 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R017-2-99
Datasheet
Mfr: MF-USMF110-2
TTI: MF-USMF110-2
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 6 V 1.1A-HD 40A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
1.1 A
6 VDC
2.2 A
40 A
210 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-RM012/240-0
TTI: MF-RM012/240-0
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 240V .12A-HD 1.2A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
120 mA
240 VAC
300 mA
1.2 A
12 Ohms
- 20 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: CMF-RL50-0
TTI: CMF-RL50-0
Bourns
Availability:

21.600In Stock

Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM

21.600In Stock

Please adjust quantity to Min / Mult value
CMF-RL
PCB Mount
Radial
65 mA
230 VAC
150 mA
3 A
50 Ohms
- 40 C
+ 125 C
5 mm
Tray
Datasheet
Mfr: MF-R1100
TTI: MF-R1100
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 16V 11A-HD 100A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
11 A
16 VDC
22 A
100 A
10 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R1100-0-99
Datasheet
Mfr: MF-GSMF300/36X-2
TTI: MF-GSMF300/36X-2
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 36 V 3A-HD 20A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-GSMF
PCB Mount
SMD/SMT
3 A
36 VDC
5.2 A
20 A
60 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R090-2
TTI: MF-R090-2
Bourns
Availability:

12.000In Stock

Resettable Fuses - PPTC 60V .9A-HD 40A MAX

12.000In Stock

Please adjust quantity to Min / Mult value
MF-R/90
PCB Mount
Radial
900 mA
60 VDC
1.8 A
40 A
310 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R090-2-99
Datasheet
Mfr: MF-RG300-0
TTI: MF-RG300-0
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 16V 3A-HD 100A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
3 A
16 VDC
5.1 A
100 A
65 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RM005/240-2
TTI: MF-RM005/240-2
Bourns
Availability:

8.000In Stock

Resettable Fuses - PPTC 240V .05A-HD 1A MAX

8.000In Stock

Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
50 mA
240 VAC
120 mA
1 A
65 Ohms
- 20 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-USHT050KX-2
TTI: MF-USHT050KX-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 30 V .5A-HD 20A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-USHT
SMD/SMT
SMD/SMT
500 mA
30 VDC
2.5 A
20 A
1.6 Ohms
1210 (3225 metric)
- 20 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: MF-MSMF050/40X-2
TTI: MF-MSMF050/40X-2
Bourns
Availability:

8.000In Stock

Resettable Fuses - PPTC 40 V .5A-HD 20A MAX

8.000In Stock

Please adjust quantity to Min / Mult value
MF-MSMF
PCB Mount
SMD/SMT
500 mA
40 VDC
1 A
20 A
1.3 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-USMF150-2
TTI: MF-USMF150-2
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 6 V 1.5A-HD 40A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
1.5 A
6 VDC
3 A
40 A
110 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
  • ...
  • 3
  • 4
  • 5