Bourns - Resettable Fuses - PPTC
1.639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-USML250-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 2.5A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 2.5 A | 6 VDC | 5 A | 50 A | 22 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USML350-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 3.5A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 3.5 A | 6 V | 7 A | 50 A | 18 mOhms | 1210 (3225 metric) | + 85 C | Reel | |||||
Not Available Online | MF-USHT | SMD/SMT | SMD/SMT | 1.1 A | 9 VDC | 5.5 A | 20 A | 500 mOhms | 1210 (3225 metric) | - 20 C | + 125 C | Reel | |||||
Mfr: MF-MSMF150/24X-2BC TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 24 V 1.5A-HD 20A MAX | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF010-2-D9 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF010-2-M8 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF010-2-V9 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF020/60-2-D9 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF020/60-2-M7 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-MSMF030-2-Q3 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF030-2-Z1 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF075/24-2-M7 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF075/24-2-Z1 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-MSMF075-2-M8 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF110-2-D9 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF125-2-M7 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF125-2-M8 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Not Available Online | MF-MSMF | ||||||||||||||||
Mfr: MF-MSMF150-2-D9 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF150-2-Q3 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF160-2-Q3 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF200-2-H3 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF | |||||||||||||||
Mfr: MF-MSMF250/16X-2U5 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-MSMF |