• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1.639 Results
1.639 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-RM005/240-2
TTI: MF-RM005/240-2
Bourns
Availability:

8.000In Stock

Resettable Fuses - PPTC 240V .05A-HD 1A MAX

8.000In Stock

Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
50 mA
240 VAC
120 mA
1 A
65 Ohms
- 20 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-USHT050KX-2
TTI: MF-USHT050KX-2
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 30 V .5A-HD 20A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-USHT
SMD/SMT
SMD/SMT
500 mA
30 VDC
2.5 A
20 A
1.6 Ohms
1210 (3225 metric)
- 20 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: MF-MSMF050/40X-2
TTI: MF-MSMF050/40X-2
Bourns
Availability:

8.000In Stock

Resettable Fuses - PPTC 40 V .5A-HD 20A MAX

8.000In Stock

Please adjust quantity to Min / Mult value
MF-MSMF
PCB Mount
SMD/SMT
500 mA
40 VDC
1 A
20 A
1.3 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-USMF150-2
TTI: MF-USMF150-2
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 6 V 1.5A-HD 40A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
1.5 A
6 VDC
3 A
40 A
110 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-ASML010/6-2
TTI: MF-ASML010/6-2
Bourns
Availability:

10.000In Stock

Resettable Fuses - PPTC 6 V .1A-HD 50A MAX

10.000In Stock

Please adjust quantity to Min / Mult value
MF-ASML/X
SMD/SMT
SMD/SMT
100 mA
6 VDC
300 mA
50 A
3 Ohms
0402 (1005 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RG300-0
TTI: MF-RG300-0
Bourns
Availability:

9.000In Stock

Resettable Fuses - PPTC 16V 3A-HD 100A MAX

9.000In Stock

Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
3 A
16 VDC
5.1 A
100 A
65 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-LSMF075X-2
TTI: MF-LSMF075X-2
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/30V

6.000In Stock

Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
750 mA
30 VDC
1.5 A
40 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CMF-SDP50-2
TTI: CMF-SDP50-2
Bourns
Availability:

2.800In Stock

Resettable Fuses - PPTC Ceramic PTC

2.800In Stock

Please adjust quantity to Min / Mult value
CMF-SDP
PCB Mount
SMD/SMT
90 mA
230 VAC
190 mA
2.5 A
50 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: CMF-SDP50A-2
TTI: CMF-SDP50A-2
Bourns
Availability:

5.200In Stock

Resettable Fuses - PPTC 0.09A 230V 50ohm SURFACE MOUNT

5.200In Stock

Please adjust quantity to Min / Mult value
CMF-SDP
PCB Mount
SMD/SMT
90 mA
230 VAC
190 mA
2.5 A
50 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-RG900-2
TTI: MF-RG900-2
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 16V .9A-HD 100A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
9 A
16 VDC
15.3 A
100 A
9.2 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-MSHT020KX-2
TTI: MF-MSHT020KX-2
Bourns
Availability:

2.000In Stock

Resettable Fuses - PPTC 42 V .20A-HD 40A MAX

2.000In Stock

Please adjust quantity to Min / Mult value
MF-MSHT
PCB Mount
SMD/SMT
200 mA
42 VDC
1 A
40 A
4.5 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-RM012/240-0
TTI: MF-RM012/240-0
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 240V .12A-HD 1.2A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
120 mA
240 VAC
300 mA
1.2 A
12 Ohms
- 20 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: CMF-RL50-0
TTI: CMF-RL50-0
Bourns
Availability:

21.600In Stock

Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM

21.600In Stock

Please adjust quantity to Min / Mult value
CMF-RL
PCB Mount
Radial
65 mA
230 VAC
150 mA
3 A
50 Ohms
- 40 C
+ 125 C
5 mm
Tray
Datasheet
Mfr: MF-R1100
TTI: MF-R1100
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 16V 11A-HD 100A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
11 A
16 VDC
22 A
100 A
10 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R1100-0-99
Datasheet
Mfr: MF-GSMF300/36X-2
TTI: MF-GSMF300/36X-2
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 36 V 3A-HD 20A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-GSMF
PCB Mount
SMD/SMT
3 A
36 VDC
5.2 A
20 A
60 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-NSMF035X-2
TTI: MF-NSMF035X-2
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 16 V .75A-HD 20A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
MF-NSMF
PCB Mount
SMD/SMT
350 mA
16 VDC
750 mA
20 A
1.4 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R017
TTI: MF-R017
Bourns
Availability:

14.000In Stock

Resettable Fuses - PPTC 60V .17A-HD 40A MAX

14.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
170 mA
60 VDC
340 mA
40 A
3.2 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R017-0-99
Datasheet
Mfr: CMF-RL10-10-0
TTI: CMF-RL10-10-0
Bourns
Availability:

2.100In Stock

Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 10OHM

2.100In Stock

Please adjust quantity to Min / Mult value
CMF-RL
PCB Mount
Radial
150 mA
60 VDC
300 mA
3 A
10 Ohms
- 40 C
+ 125 C
5 mm
Tray
Datasheet
Mfr: MF-FSHT016KX-2
TTI: MF-FSHT016KX-2
Bourns
Availability:

10.000In Stock

Resettable Fuses - PPTC 12 VDC .16A-HD 40A MAX SMD

10.000In Stock

Please adjust quantity to Min / Mult value
PCB Mount
SMD/SMT
160 mA
12 VDC
800 mA
40 A
6 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-R500-0-14
TTI: MF-R500-0-14
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 30V 5A-HD 40A MAX PPTC

3.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
5 A
30 V
10 A
40 A
30 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-R300-0-14
TTI: MF-R300-0-14
Bourns
Availability:

3.000In Stock

Resettable Fuses - PPTC 30V 3A-HD 40A MAX

3.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
3 A
30 V
6 A
40 A
50 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R005-0
TTI: MF-R005-0
Bourns
Availability:

17.000In Stock

24.500 On Order
Expected
Resettable Fuses - PPTC 60V .05A-HD 40A MAX

17.000In Stock

24.500 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
50 mA
60 VDC
100 mA
40 A
11.1 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R005-0-99
Datasheet
Mfr: MF-R005-2
TTI: MF-R005-2
Bourns
Availability:

6.000In Stock

Resettable Fuses - PPTC 60V .05A-HD 40A MAX

6.000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
50 mA
60 VDC
100 mA
40 A
11.1 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R005-2-99
Datasheet
Mfr: MF-LSMF300/24X-2
TTI: MF-LSMF300/24X-2
Bourns
Availability:

0In Stock

68.000 On Order
Expected
Resettable Fuses - PPTC 24 V 5.2A-HD 20A MAX

0In Stock

68.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
3 A
24 VDC
5.2 A
40 A
75 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R050-2
TTI: MF-R050-2
Bourns
Availability:

0In Stock

423.000 On Order
Expected
Resettable Fuses - PPTC 60V .5A-HD 40A MAX

0In Stock

423.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
500 mA
60 VDC
1 A
40 A
770 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R050-2-99
  • ...
  • 4
  • 5
  • 6