Bourns - Resettable Fuses - PPTC
1.639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-R017-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.17A 60V 2ohm Hold .17 Trip .34 | Not Available Online | MF-R | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 3.2 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R017-AP | ||||
Mfr: MF-R500-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 5A 30V 0.01ohm Hold 5.0 Trip 10.0 | Not Available Online | MF-R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
Mfr: MF-RX018/250F-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-RX/250 | PCB Mount | Radial | 180 mA | 60 VDC | 10 A | 2 Ohms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-RX250-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.50A 60V 0.05ohm | Not Available Online | MF-RX | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
Mfr: MF-R015/600-2-V7 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | ||||||||||||||||
Mfr: MF-R015/600-F05-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | ||||||||||||||||
Mfr: MF-R016/600-105-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-R/600 | ||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | CMF-RL | |||||||||||||||||
Not Available Online | CMF-SD | |||||||||||||||||
Not Available Online | CMF-SDP | |||||||||||||||||
Mfr: MF-USML700-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6 V 7.0A-HD 50A MAX | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 13.5 mOhms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-MSMF | |||||||||||||||||
Not Available Online | MF-NSML | |||||||||||||||||
Not Available Online | MF-NSML | |||||||||||||||||
Not Available Online | MF-RHT | |||||||||||||||||
Not Available Online | MF-RHT | |||||||||||||||||
Not Available Online | MF-PSML | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 300 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MF-SVS | |||||||||||||||||
Not Available Online | MF-USML | |||||||||||||||||
Not Available Online | MF-USML | |||||||||||||||||
Not Available Online | MF-USML |