• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1.639 Results
1.639 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-RX160/72-0
TTI: MF-RX160/72-0
Bourns
Availability:

0In Stock

27.000 On Order
Expected
Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX

0In Stock

27.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.6 A
72 VDC
3.2 A
40 A
140 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R065
TTI: MF-R065
Bourns
Availability:

0In Stock

25.500 On Order
Expected
Resettable Fuses - PPTC 60V .65A-HD 40A MAX

0In Stock

25.500 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
650 mA
60 VDC
1.3 A
40 A
480 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R065-0-99
Datasheet
Mfr: MF-MSMF075-2
TTI: MF-MSMF075-2
Bourns
Availability:

0In Stock

82.000 On Order
Expected
Resettable Fuses - PPTC 13 V .75A-HD 100A MAX

0In Stock

82.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
750 mA
13.2 VDC
1.5 A
100 A
450 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R800
TTI: MF-R800
Bourns
Availability:

0In Stock

18.000 On Order
Expected
Resettable Fuses - PPTC 30V 8A-HD 40A MAX

0In Stock

18.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
8 A
30 VDC
16 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R800-0-99
Datasheet
Mfr: MF-PSMF035X-2
TTI: MF-PSMF035X-2
Bourns
Availability:

21.000In Stock

45.000 On Order
Expected
Resettable Fuses - PPTC 6 V .35A-HD 40A MAX

21.000In Stock

45.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
350 mA
6 VDC
750 mA
40 A
1.2 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-R185
TTI: MF-R185
Bourns
Availability:

0In Stock

10.000 On Order
Expected 06-Nov-26
Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX

0In Stock

10.000 On Order
Expected 06-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.85 A
30 VDC
3.7 A
40 A
70 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R185-0-99
Datasheet
Mfr: MF-MSMF110/24X-2
TTI: MF-MSMF110/24X-2
Bourns
Availability:

0In Stock

114.000 On Order
Expected
Resettable Fuses - PPTC 24 V 1.1A-HD 20A MAX

0In Stock

114.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
1.1 A
24 VDC
2.2 A
20 A
180 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R500-2
TTI: MF-R500-2
Bourns
Availability:

1.000In Stock

193.000 On Order
Expected
Resettable Fuses - PPTC 30V 5A-HD 40A MAX

1.000In Stock

193.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
5 A
30 VDC
10 A
40 A
30 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: MF-R090-0-9
TTI: MF-R090-0-9
Bourns
Availability:

0In Stock

2.500 On Order
Expected 12-Oct-26
Resettable Fuses - PPTC 30V .9A-HD 40A MAX

0In Stock

2.500 On Order
Expected 12-Oct-26
Please adjust quantity to Min / Mult value
MF-R/90
PCB Mount
Radial
900 mA
30 VDC
1.8 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R090-0-9-99
Datasheet
Mfr: MF-R065-2
TTI: MF-R065-2
Bourns
Availability:

0In Stock

9.000 On Order
Expected 05-Oct-26
Resettable Fuses - PPTC 60V .65A-HD 40A MAX

0In Stock

9.000 On Order
Expected 05-Oct-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
650 mA
60 VDC
1.3 A
40 A
480 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R065-2-99
Datasheet
Mfr: MF-R160-2
TTI: MF-R160-2
Bourns
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.6 A
30 VDC
3.2 A
40 A
105 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R160-2-99
Datasheet
Mfr: MF-R040-2
TTI: MF-R040-2
Bourns
Availability:

0In Stock

18.000 On Order
Expected 04-May-27
Resettable Fuses - PPTC 60V .4A-HD 40A MAX

0In Stock

18.000 On Order
Expected 04-May-27
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
400 mA
60 VDC
800 mA
40 A
860 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R040-2-99
Datasheet
Mfr: MF-NSMF075/16X-2
TTI: MF-NSMF075/16X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 0.75A-HD 100A MAX 16V PPTC

0In Stock

Please adjust quantity to Min / Mult value
PCB Mount
SMD/SMT
750 mA
16 V
1.5 A
100 A
350 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RX110/72-2-14
TTI: MF-RX110/72-2-14
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-RX
PCB Mount
Radial
1.1 A
72 V
2.2 A
40 A
250 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-NSML400/12-2
TTI: MF-NSML400/12-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 12V 4.0A-HD 50A 1206

0In Stock

Please adjust quantity to Min / Mult value
MF-NSML/X
PCB Mount
SMD/SMT
4 A
12 VDC
8 A
50 A
18 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-PSHT050KX-2
TTI: MF-PSHT050KX-2
Bourns
Availability:

0In Stock

9.000 On Order
Expected 17-Nov-26
Resettable Fuses - PPTC 12 V 0.5A-HD 40A MAX

0In Stock

9.000 On Order
Expected 17-Nov-26
Please adjust quantity to Min / Mult value
MF-PSHT
SMD/SMT
SMD/SMT
500 mA
12 VDC
2 A
40 A
1.6 Ohms
0805 (2012 metric)
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-NSML300/6-2
TTI: MF-NSML300/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 3.0A-HD 50A SMD

0In Stock

Please adjust quantity to Min / Mult value
MF-NSML
SMD/SMT
SMD/SMT
3 A
6 VDC
6 A
50 A
20 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: CMF-SDP35A-2
TTI: CMF-SDP35A-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 0.11A 230V 35ohm 220volt 35ohms

0In Stock

Please adjust quantity to Min / Mult value
CMF-SDP
PCB Mount
SMD/SMT
110 mA
230 VAC
230 mA
2.5 A
35 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-R400-2
TTI: MF-R400-2
Bourns
Availability:

0In Stock

6.000 On Order
Expected 12-Oct-26
Resettable Fuses - PPTC 30V 4A-HD 40A MAX

0In Stock

6.000 On Order
Expected 12-Oct-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
4 A
30 VDC
8 A
40 A
30 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R400-2-99
Datasheet
Mfr: CMF-RL50A-0
TTI: CMF-RL50A-0
Bourns
Availability:

0In Stock

6.000 On Order
Expected 22-Oct-26
Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM

0In Stock

6.000 On Order
Expected 22-Oct-26
Please adjust quantity to Min / Mult value
CMF-RL
PCB Mount
Radial
50 mA
230 VAC
100 mA
3 A
50 Ohms
- 40 C
+ 125 C
5 mm
Tray
Datasheet
Mfr: MF-R050-AP
TTI: MF-R050-AP
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 60V .5A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
500 mA
60 VDC
1 A
40 A
770 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
MF-R050-AP-99
Datasheet
Mfr: MF-USHT035KX-2
TTI: MF-USHT035KX-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 30 V .35A-HD 20A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-USHT
SMD/SMT
SMD/SMT
350 mA
30 VDC
1.75 A
20 A
2.2 Ohms
1210 (3225 metric)
- 20 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: MF-RX025/72-0
TTI: MF-RX025/72-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V .25A-HD 40A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
250 mA
72 VDC
500 mA
40 A
1.95 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R025/72-0
Datasheet
Mfr: MF-RM025/240-2
TTI: MF-RM025/240-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
250 mA
240 VAC
560 mA
3.5 A
3.8 Ohms
- 20 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-SMDF150-2
TTI: MF-SMDF150-2
Bourns
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 30 V 1.5 A-HD 40A MAX

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MF-SMDF
SMD/SMT
SMD/SMT
1.5 A
15 VDC
3 A
40 A
170 mOhms
2018 (5045 metric)
- 40 C
+ 85 C
Reel
  • ...
  • 5
  • 6
  • 7