Bourns - Surface Mount Fuses
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206S050-2 TTI: SF-1206S050-2 Bourns Availability: 10.000In Stock30.000 On Order Expected Surface Mount Fuses 0.5A Slow Blow 1206 SinglFuse | 10.000In Stock30.000 On Order Expected | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 596 mOhms | ||||||
Mfr: SF-3812TM050T-2 TTI: SF-3812TM050T-2 Bourns Availability: 17.500In Stock10.000 On Order Expected 22-Feb-27 Surface Mount Fuses 600Vac 0.5A Singlfuse | 17.500In Stock10.000 On Order Expected 22-Feb-27 | SF-3812TM-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 500 mA | 600 VAC | 250 VDC | 50 A, 60 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 480 mOhms | |||||
Mfr: SF-1206S400-2 TTI: SF-1206S400-2 Bourns Availability: 10.000In StockSurface Mount Fuses 4A Slow Blow 1206 SinglFuse | 10.000In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 15.5 mOhms | SBF32402ASTP | |||||
Mfr: SF-1206SP100M-2 TTI: SF-1206SP100M-2 Bourns Availability: 6.000In Stock66.000 On Order Expected Surface Mount Fuses 1 AMP 32VDC SLO BLO | 6.000In Stock66.000 On Order Expected | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 360 mOhms | ||||||
Mfr: SF-0603SP100M-2 TTI: SF-0603SP100M-2 Bourns Availability: 8.000In StockSurface Mount Fuses 1 AMP 32VDC SLO BLO | 8.000In Stock | SF-0603SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 200 mOhms | ||||||
Mfr: SF-2410FP200W-2 TTI: SF-2410FP200W-2 Bourns Availability: 18.000In StockSurface Mount Fuses 2 AMP 125VDC FA | 18.000In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 2 A | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 42 mOhms | |||||
Mfr: SF-2410SP200W-2 TTI: SF-2410SP200W-2 Bourns Availability: 4.000In StockSurface Mount Fuses 2.0A Time Lag 2410 SinglFuse | 4.000In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 38 mOhms | |||||
Mfr: SF-0603S100-2 TTI: SF-0603S100-2 Bourns Availability: 25.000In StockSurface Mount Fuses 1A Slow Blow 0603 SinglFuse | 25.000In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 65 mOhms | |||||
Mfr: SF-1206F100-2 TTI: SF-1206F100-2 Bourns Availability: 55.000In StockSurface Mount Fuses 1A Fast Acting 1206 SinglFuse | 55.000In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 132 mOhms | ||||||
Mfr: SF-1206SP300M-2 TTI: SF-1206SP300M-2 Bourns Availability: 18.000In StockSurface Mount Fuses 3 AMP 32VDC SLO BLO | 18.000In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 33.8 mOhms | ||||||
Mfr: SF-0603F100-2 TTI: SF-0603F100-2 Bourns Availability: 10.000In StockSurface Mount Fuses 1A Fast Acting 0603 SinglFuse | 10.000In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 88 mOhms | ||||||
Mfr: SF-1206HIA075M-2 TTI: SF-1206HIA075M-2 Bourns Availability: 3.000In StockSurface Mount Fuses 0.75 AMP 65VDC .420 OHMS | 3.000In Stock | SF-1206HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 750 mA | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 420 mOhms | |||||
Mfr: SF-0603F150-2 TTI: SF-0603F150-2 Bourns Availability: 10.000In StockSurface Mount Fuses 1.5A Fast Acting 0603 SinglFuse | 10.000In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 45 mOhms | ||||||
Mfr: SF-1206S400W-2 TTI: SF-1206S400W-2 Bourns Availability: 7.000In StockSurface Mount Fuses 4.0A Slow Blow 1206 SinglFuse | 7.000In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 16 mOhms | |||||
Mfr: SF-1206SA630W-2 TTI: SF-1206SA630W-2 Bourns Availability: 7.000In StockSurface Mount Fuses 6.3A 32V SLOW BLOW | 7.000In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 10 mOhms | |||||
Mfr: SF-1206SP800M-2 TTI: SF-1206SP800M-2 Bourns Availability: 6.000In StockSurface Mount Fuses 8 AMP 32VDC SLO BLO | 6.000In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 9 mOhms | ||||||
Mfr: SF-1206S1000W-2 TTI: SF-1206S1000W-2 Bourns Availability: 7.000In StockSurface Mount Fuses 10A Slow Blow 1206 SinglFuse | 7.000In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 125 VAC | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 5 mOhms | |||||
Mfr: SF-2410HI300T-2 TTI: SF-2410HI300T-2 Bourns Availability: 10.000In Stock6.000 On Order Expected 21-Dec-26 Surface Mount Fuses 3.0 AMP 125V SLO BLO | 10.000In Stock6.000 On Order Expected 21-Dec-26 | SF-2410HI-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 22.8 mOhms | |||||
Mfr: SF-0603S400-2 TTI: SF-0603S400-2 Bourns Availability: 30.000In StockSurface Mount Fuses 4A Slow Blow 0603 SinglFuse | 30.000In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 11 mOhms | |||||
Mfr: SF-0603S500-2 TTI: SF-0603S500-2 Bourns Availability: 10.000In StockSurface Mount Fuses 5A Slow Blow 0603 SinglFuse | 10.000In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 8 mOhms | |||||
Mfr: SF-1206S500-2 TTI: SF-1206S500-2 Bourns Availability: 5.000In StockSurface Mount Fuses 5A Slow Blow 1206 SinglFuse | 5.000In Stock | SF-1206S | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 10 mOhms | SBF32502ASTP | |||||
Mfr: SF-0603S150-2 TTI: SF-0603S150-2 Bourns Availability: 15.000In StockSurface Mount Fuses 1.5A Slow Blow 0603 SinglFuse | 15.000In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 42 mOhms | |||||
Mfr: SF-0603S050-2 TTI: SF-0603S050-2 Bourns Availability: 15.000In StockSurface Mount Fuses 0.5A Slow Blow 0603 SinglFuse | 15.000In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 35 VAC | 50 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 175 mOhms | SF-0603S050-2. | ||||
Mfr: SF-0603S200-2 TTI: SF-0603S200-2 Bourns Availability: 125.000In Stock40.000 On Order Expected Surface Mount Fuses 2A Slow Blow 0603 SinglFuse | 125.000In Stock40.000 On Order Expected | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 26 mOhms | |||||
Mfr: SF-1206F700-2 TTI: SF-1206F700-2 Bourns Availability: 10.000In StockSurface Mount Fuses 7A Fast Acting 1206 SinglFuse | 10.000In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 7 A | 24 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 7.5 mOhms |