Bourns - Surface Mount Fuses
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0402S050-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0.5A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402S | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 235 mOhms | |||||
Mfr: SF-0603SP200-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2 AMP 32VDC SLO BLO | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 28 mOhms | |||||
Mfr: SF-0603SP050-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .5 AMP 32VDC SLO BLO | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 500 mA | 50 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 264 mOhms | |||||
0In Stock | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 50 A | 250 VAC | 100 VDC | 100 A, 100 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 1.08 mOhms | |||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 20.3 mOhms | |||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 18 mOhms | |||||
0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VDC | 100 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 70 mOhms | |||||
0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 2 A | 250 VDC | 100 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 42 mOhms | |||||
Not Available Online | SF-1206HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 370 mOhms | |||||
Mfr: SF-0402FR063-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0402 fast-acting thin film 0.63A | 0In Stock | SF-0402FR | Reel | ||||||||||||||
Mfr: SF-0402FR100-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0402 fast-acting thin film 1A | 0In Stock | SF-0402FR | Reel | ||||||||||||||
Mfr: SF-0402FR300-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0402 fast-acting thin film 3A | 0In Stock | SF-0402FR | Reel | ||||||||||||||
Mfr: SF-0402FR350-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0402 fast-acting thin film 3.5A | 0In Stock | SF-0402FR | Reel | ||||||||||||||
Mfr: SF-1206HH1000R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 10A | 0In Stock | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 10 A | 50 VAC | 50 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 4 mOhms | ||||
Mfr: SF-1206HH2500R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 25A | 0In Stock | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 25 A | 50 VAC | 50 VDC | 200 A, 200 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 1.3 mOhms | ||||
Mfr: SF-1206HH800R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 8A | 0In Stock | SF-1206HH-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 8 A | 50 VAC | 50 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 4.5 mOhms | ||||
Mfr: SF-1206HHA2500R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 25A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 25 A | 50 VAC | 50 VDC | 200 A, 200 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 1.3 mOhms | ||||
Mfr: SF-1206F500-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 5A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 12 mOhms | |||||
Mfr: SF-0603SPA700R-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 0603 time-lag met-foil. 7A Auto | Not Available Online | SF-0603SPA | Surface Mount Fuses | 7 A | - 55 C | + 150 C | Reel | ||||||||||
Mfr: SF-0402S200-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402S | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 120 C | Reel | 24 mOhms | |||||
Mfr: SF-0603FP025F-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .25A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 250 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 1.1 Ohms | ||||
Mfr: SF-0603FP125F-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1.25A Fast Act Prec 0603 SinglFuse | Not Available Online | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 1.25 A | 35 VAC | 65 VDC | 13 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 48 mOhms | ||||
Mfr: SF-0603FP200F-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 2 A | 24 VAC | 35 VDC | 35 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 26 mOhms | ||||
0In Stock | SF-2410HI-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 107.9 mOhms | |||||
Not Available Online | SF-2410FA-W | Surface Mount Fuses | Fast Blow | 15 A | 65 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 3.7 mOhms |