Bourns - Surface Mount Fuses
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 3.014 Ohms | |||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 1.119 Ohms | |||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 6 mOhms | |||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 1 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 158 mOhms | |||||
Not Available Online | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 3 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 36 mOhms | |||||
Mfr: SF-2410FP315T-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3.15AMP 125VDC FA | 0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 33 mOhms | ||||
Not Available Online | SF-2410HI-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 4 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 15 mOhms | |||||
Mfr: SF-1206S160W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1.6A Slow Blow 1206 SinglFuse | Not Available Online | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 43 mOhms | ||||
0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 4.1 mOhms | |||||
Not Available Online | SF-2410FA-W | Surface Mount Fuses | Fast Blow | 12 A | 65 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 5.3 mOhms | |||||
Not Available Online | SF-2410FA-W | Surface Mount Fuses | Fast Blow | 20 A | 65 VDC | 100 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 2.9 mOhms | |||||
0In Stock | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 240 mOhms | |||||
0In Stock | SF-1206HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 39 mOhms | |||||
0In Stock | SF-1206HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 4 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 25 mOhms | |||||
Mfr: SF-0402FR400-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0402 fast-acting thin film 4A | 0In Stock | SF-0402FR | Reel | ||||||||||||||
Mfr: SF-1206HHA1200R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 high-current met-foil. 12A Auto | 0In Stock | SF-1206HHA-R | Surface Mount Ceramic Fuses | Medium / Normal Blow | 12 A | 50 VAC | 50 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 3.2 mOhms | ||||
Mfr: SF-0603SP200R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 2A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 2 A | 63 VDC | 50 A | - 55 C | + 150 C | Reel | 33 mOhms | ||||||
Mfr: SF-0603SP400R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 4A | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 63 VDC | 50 A | - 55 C | + 150 C | Reel | 10 mOhms | ||||||
Mfr: SF-0603SPA100R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0603 time-lag met-foil. 1A Auto | 0In Stock | SF-0603SPA | Surface Mount Fuses | 1 A | - 55 C | + 150 C | Reel | ||||||||||
Mfr: SF-3812TL150TS TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 1.5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 1.5 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 101 mOhms | ||||||
Mfr: SF-3812TL250TS TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 2.5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 2.5 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 39 mOhms | ||||||
Mfr: SF-3812TL350TS TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 3.5A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 3.5 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 18 mOhms | ||||||
Mfr: SF-3812TL400TS TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3812 ceramic tube 250Vac 4A silver plating | 0In Stock | SF3812TL-TS | SMD Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 50 A | - 55 C | + 125 C | Reel | 16 mOhms | ||||||
Mfr: SF-1206SA1000R-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1206 slow-blow met-foil. 10A Auto | 0In Stock | SF-1206SA | Reel | ||||||||||||||
Mfr: SF-0603S080-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 0.8A Slow Blow 0603 SinglFuse | Not Available Online | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 93 mOhms |