Bourns - Surface Mount Fuses
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 500 mA | 35 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 380 mOhms | ||||||
Not Available Online | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 30 mOhms | ||||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 160 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 865.5 mOhms | |||||
0In Stock | Reel | ||||||||||||||||
Mfr: SF-0402FR315-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0402 fast-acting thin film 3.15A | 0In Stock | SF-0402FR | Reel | ||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: SF-1206SA1500R-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1206 slow-blow met-foil. 15A Auto | Not Available Online | SF-1206SA | Reel | ||||||||||||||
Mfr: SF-0402S250-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2.5A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402S | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 24 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 120 C | Reel | 19 mOhms | |||||
Mfr: SF-0402F250-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2.5A Fast Acting 0402 SinglFuse | 0In Stock | SF-0402F | Surface Mount Fuses | Fast Blow | 2.5 A | 24 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 105 C | Reel | 25 mOhms | |||||
0In Stock | SF-0402FP | Surface Mount Fuses | Fast Blow | 800 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 120 mOhms | ||||||
0In Stock | SF-0402FP | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 67 mOhms | ||||||
0In Stock | SF-0402FP | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 20 mOhms | ||||||
Mfr: SF-0402S075M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .75A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 750 mA | 24 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 210 mOhms | |||||
Mfr: SF-0603S350M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 3.5A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 3.5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 24 mOhms | |||||
Mfr: SF-1206S700M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 7A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 7 A | 32 VDC | 45 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 11 mOhms | |||||
0In Stock | SF-1206HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 4.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 21 mOhms | ||||||
Mfr: SF-1206S700W-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 7.0A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 125 VAC | 32 VDC | 100 A, 100 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 9.2 mOhms | ||||
Not Available Online | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 34 mOhms | ||||||
Not Available Online | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 2 A | 35 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 31 mOhms | ||||||
0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 4.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 20 mOhms | ||||||
0In Stock | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 140 mOhms | ||||||
Mfr: SF-0603HI250F-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2.5A High-inrush 0603 SinglFuse | 0In Stock | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 35 VAC | 35 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 16.5 mOhms | ||||
Mfr: SF-0603FP160-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.6 AMP 32VDC FA | 0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 46 mOhms | ||||
Mfr: SF-0603FP250-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 2.5 AMP 30VDC FA | Not Available Online | SF-0603FP | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 25.5 mOhms | |||||
0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 3 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 20 mOhms |