Bourns - Surface Mount Fuses
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 35 A | 250 VAC | 80 VDC | 100 A, 130 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 1.4 mOhms | |||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 28 mOhms | |||||
0In Stock | SF-2410FPA-W | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VDC | 50 A | 2410 (6125 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 23 mOhms | |||||
Not Available Online | SF-1206HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 4.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 150 C | AEC-Q200 | Reel | 23 mOhms | |||||
0In Stock | SF-1206F-M | Surface Mount Fuses | Fast Blow | 4.5 A | 65 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 24 mOhms | ||||||
Mfr: SF-0402F080-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0.8A Fast Acting 0402 SinglFuse | 0In Stock | SF-0402F | Surface Mount Fuses | Fast Blow | 800 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 120 mOhms | |||||
Mfr: SF-0402S125-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.25A Slow Blow 0402 SinglFuse | 0In Stock | SF-0402S | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 24 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 105 C | Reel | 45 mOhms | |||||
0In Stock | SF-0402F | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 16 mOhms | ||||||
Not Available Online | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 35 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 20 mOhms | ||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | SF-0402FP | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 20 C | + 105 C | Reel | 51 mOhms | ||||||
Mfr: SF-1206S250M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 2.5A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 35 mOhms | |||||
Not Available Online | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 7 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 9.4 mOhms | |||||
Not Available Online | SF-0402FP-F | Surface Mount Fuses | Fast Blow | 1.5 A | 35 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 90 C | Reel | 40 mOhms | ||||||
Mfr: SF-2923HC20C-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 60Vdc 20A High-Current | Not Available Online | SF-2923HC-C | Surface Mount Ceramic Fuses | Medium / Normal Blow | 20 A | 60 VDC | 300 A | 2923 (7358 metric) | - 55 C | + 125 C | Reel | 2 mOhms | |||||
0In Stock | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 30 A | 250 VAC | 80 VDC | 100 A, 130 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 1.8 mOhms | |||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 62 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 6.653 Ohms | |||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 80 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 4.974 Ohms | |||||
Mfr: SF-0603F063-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0.63A Fast Acting 0603 SinglFuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 630 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 173 mOhms | |||||
Mfr: SF-0603SP500-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 5 AMP 32VDC SLO BLO | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 9.5 mOhms | |||||
0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 32 mOhms | |||||
0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 84.5 mOhms | |||||
Mfr: SF-0603FP080-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .8 AMP 30VDC FA | 0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 800 mA | 32 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 132 mOhms | ||||
0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 101 mOhms |