Bourns - Surface Mount Fuses
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603S100M-2 TTI: SF-0603S100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 147 mOhms | ||||||
Mfr: SF-0603FP075F-2 TTI: SF-0603FP075F-2 Bourns Availability: 0In StockSurface Mount Fuses .75A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 750 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 112 mOhms | |||||
Mfr: SF-2410SP100W-2 TTI: SF-2410SP100W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.0A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 84 mOhms | |||||
Mfr: SF-1206SP600M-2 TTI: SF-1206SP600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6 AMP 24VDC SLO BLO | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 10.9 mOhms | ||||||
Mfr: SF-1206HH15M-2 TTI: SF-1206HH15M-2 Bourns Availability: 0In StockSurface Mount Fuses 15A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HH-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 15 A | 24 VDC | 200 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.1 mOhms | ||||||
Mfr: SF-2410HI250T-2 TTI: SF-2410HI250T-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5 AMP 125VAC/VDC MED BLO | 0In Stock | SF-2410HI-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 31.7 mOhms | |||||
Mfr: SF-0603FP100F-2 TTI: SF-0603FP100F-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 1 A | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 69 mOhms | |||||
Mfr: SF-0603FP400F-2 TTI: SF-0603FP400F-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 4 A | 35 VAC | 35 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 12.5 mOhms | |||||
Mfr: SF-1206FP150-2 TTI: SF-1206FP150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5 AMP 63VDC FA | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 83 mOhms | ||||||
Mfr: SF-0603S300-2 TTI: SF-0603S300-2 Bourns Availability: 0In StockSurface Mount Fuses 3A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 16 mOhms | SF-0603S300-2. | ||||
Mfr: SF-1206FP100-2 TTI: SF-1206FP100-2 Bourns Availability: 0In StockSurface Mount Fuses 1 AMP 63VDC FA | 0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 145.5 mOhms | ||||||
Mfr: SF-1206S400M-2 TTI: SF-1206S400M-2 Bourns Availability: 0In StockSurface Mount Fuses 4A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 45 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 22 mOhms | ||||||
Mfr: SF-2410SP160W-2 TTI: SF-2410SP160W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 49 mOhms | |||||
Mfr: SF-1206SP500M-2 TTI: SF-1206SP500M-2 Bourns Availability: 0In StockSurface Mount Fuses 5 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 17.9 mOhms | ||||||
Mfr: SF-3812F1000T-2 TTI: SF-3812F1000T-2 Bourns Availability: 0In StockSurface Mount Fuses 10 AMP 250VDC 250VAC SMD FUSE | 0In Stock | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 10 A | 250 VAC | 250 VDC | 50 A, 100 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 6.7 mOhms | |||||
Mfr: SF-2410FP125W-2 TTI: SF-2410FP125W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25AMP 32VDC | 0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 1.25 A | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 70 mOhms | |||||
Mfr: SF-0603S125-2 TTI: SF-0603S125-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 120 C | Reel | 50 mOhms | |||||
Mfr: SF-0603HI250M-2 TTI: SF-0603HI250M-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5 AMP 32VDC SLO BLO | 0In Stock | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 41.8 mOhms | ||||||
Mfr: SF-3812F1500T-2 TTI: SF-3812F1500T-2 Bourns Availability: 0In StockSurface Mount Fuses 15 AMP 250V SMD FUSE | 0In Stock | SF-3812F-T | Surface Mount Ceramic Fuses | Fast Blow | 15 A | 250 VAC | 250 VDC | 50 A, 100 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 5 mOhms | |||||
Mfr: SF-0603S160-2 TTI: SF-0603S160-2 Bourns Availability: 0In StockSurface Mount Fuses 1.6A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 34 mOhms | |||||
Mfr: SF-0603SA800M-2 TTI: SF-0603SA800M-2 Bourns Availability: 0In StockSurface Mount Fuses 8.0 AMP 24VDC SLO BLO | 0In Stock | SF-0603SA-M | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 8 A | 24 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 150 C | Reel | 7 mOhms | ||||||
Mfr: SF-1206S315W-2 TTI: SF-1206S315W-2 Bourns Availability: 0In StockSurface Mount Fuses 3.15A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 3.15 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 20 mOhms | |||||
Mfr: SF-2410SP125W-2 TTI: SF-2410SP125W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.25A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 65 mOhms | |||||
Mfr: SF-1206HV30M-2 TTI: SF-1206HV30M-2 Bourns Availability: 0In StockSurface Mount Fuses 30A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HV-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 30 A | 35 VDC | 200 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 1.2 mOhms | ||||||
Mfr: SF-0603SP100-2 TTI: SF-0603SP100-2 Bourns Availability: 0In StockSurface Mount Fuses 1 AMP 150K OHM 1% SLO BLO | 0In Stock | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 83 mOhms |