Bourns - Surface Mount Fuses
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-1206F150-2 TTI: SF-1206F150-2 Bourns Availability: 0In StockSurface Mount Fuses 1.5A Fast Acting 1206 SinglFuse | 0In Stock | SF-1206F | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 76 mOhms | |||||
Mfr: SF-0603S100M-2 TTI: SF-0603S100M-2 Bourns Availability: 0In StockSurface Mount Fuses 1A Slow Blow 0603 SinglFuse | 0In Stock | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 147 mOhms | |||||
Mfr: SF-0603FP075F-2 TTI: SF-0603FP075F-2 Bourns Availability: 0In StockSurface Mount Fuses .75A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 750 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 112 mOhms | ||||
Mfr: SF-2410SP100W-2 TTI: SF-2410SP100W-2 Bourns Availability: 0In StockSurface Mount Fuses 1.0A Time Lag 2410 SinglFuse | 0In Stock | SF-2410SP-W | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 250 VAC | 125 VDC | 50 A, 100 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 84 mOhms | ||||
Mfr: SF-1206SP600M-2 TTI: SF-1206SP600M-2 Bourns Availability: 0In StockSurface Mount Fuses 6 AMP 24VDC SLO BLO | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 10.9 mOhms | |||||
Mfr: SF-1206HH15M-2 TTI: SF-1206HH15M-2 Bourns Availability: 0In StockSurface Mount Fuses 15A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HH-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 15 A | 24 VDC | 200 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 3.1 mOhms | |||||
Mfr: SF-2410HI250T-2 TTI: SF-2410HI250T-2 Bourns Availability: 0In StockSurface Mount Fuses 2.5 AMP 125VAC/VDC MED BLO | 0In Stock | SF-2410HI-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 2.5 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 31.7 mOhms | ||||
Mfr: SF-0603HIA300M-2 TTI: SF-0603HIA300M-2 Bourns Availability: 0In StockSurface Mount Fuses 3 AMP 32VDC FUSE SMD AUTO | 0In Stock | SF-0603HIA-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 32 mOhms | ||||
Mfr: SF-0603SP080-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses .8 AMP 32VDC SLO BLO | Not Available Online | SF-0603SP | Surface Mount Fuses | Time Delay / Slow Blow | 800 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 143 mOhms | |||||
0In Stock | SF-1206FP | Surface Mount Fuses | Fast Blow | 7 A | 32 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 9 mOhms | ||||||
Mfr: SF-0603FP150F-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.5A Fast Act Prec 0603 SinglFuse | 0In Stock | SF-0603FP-F | Surface Mount Fuses | Fast Blow | 1.5 A | 35 VAC | 65 VDC | 13 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 37 mOhms | ||||
Not Available Online | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 12.9 mOhms | ||||||
Mfr: SF-0603S600-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 6A Slow Blow 0603 Singlfuse | 0In Stock | SF-0603S | Surface Mount Fuses | Time Delay / Slow Blow | 6 A | 35 VAC | 32 VDC | 50 A, 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 6 mOhms | ||||
Mfr: SF-2410F1200W-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 12A Fast Acting 2410 SinglFuse | 0In Stock | SF-2410F-W | Surface Mount Fuses | Fast Blow | 12 A | 65 VAC | 65 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 5.3 mOhms | ||||
Mfr: SF-1206HH10M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 10A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HH-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 10 A | 24 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 4.5 mOhms | |||||
0In Stock | SF-1206HV-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 10 A | 35 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 5.5 mOhms | ||||||
Mfr: SF-0603HI075F-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 0.75A High-inrush 0603 SinglFuse | Not Available Online | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 750 mA | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 83 mOhms | ||||
Mfr: SF-0603HI100F-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1A High-inrush 0603 SinglFuse | Not Available Online | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 50 mOhms | ||||
Mfr: SF-0603HI150F-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1.5A High-inrush 0603 SinglFuse | 0In Stock | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 35 VAC | 65 VDC | 13 A, 50 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 29 mOhms | ||||
Mfr: SF-2923HC30C-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 60Vdc 30A High-Current | 0In Stock | SF-2923HC-C | Surface Mount Ceramic Fuses | Medium / Normal Blow | 30 A | 60 VDC | 300 A | 2923 (7358 metric) | - 55 C | + 125 C | Reel | 1.2 mOhms | |||||
Not Available Online | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 375 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 732 mOhms | |||||
Not Available Online | SF-2410HI-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 500 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 346.2 mOhms | |||||
Mfr: SF-1206SP100-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1 AMP 63VDC SLO BLO | Not Available Online | SF-1206SP | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 163.5 mOhms | |||||
Not Available Online | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 15 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 3.5 mOhms | |||||
0In Stock | SF-1206SA-W | Surface Mount Fuses | Time Delay / Slow Blow | 1.6 A | 110 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | AEC-Q200 | Reel | 43 mOhms |