Bourns - Surface Mount Fuses
598 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SF-0603FP063-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses .63 AMP 30VDC FA | 0In Stock | SF-0603FP | Surface Mount Fuses | Fast Blow | 630 mA | 32 VAC | 32 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 218 mOhms | ||||
Mfr: SF-0402S150M-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 1.5A Slow Blow 0402 SinglFuse | Not Available Online | SF-0402SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.5 A | 24 VDC | 35 A | 0402 (1005 metric) | - 55 C | + 125 C | Reel | 56 mOhms | |||||
Mfr: SF-0603S400M-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 4A Slow Blow 0603 SinglFuse | Not Available Online | SF-0603SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 4 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 18 mOhms | |||||
Mfr: SF-1206S100M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1A Slow Blow 1206 SinglFuse | 0In Stock | SF-1206SxxxM | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 220 mOhms | |||||
Not Available Online | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 1.5 A | 250 VAC | 125 VDC | 50 A, 100 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 62 mOhms | |||||
Not Available Online | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 3.15 A | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 23.2 mOhms | |||||
0In Stock | SF-2410FP-W | Surface Mount Fuses | Fast Blow | 8 A | 125 VAC | 125 VDC | 50 A, 50 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 8.6 mOhms | |||||
Not Available Online | SF-0603HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 8 A | 32 VDC | 80 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 6 mOhms | ||||||
Mfr: SF-1206HI100M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 1 AMP 63VDC SLO BLO | 0In Stock | SF-1206HI-M | Surface Mount Fuses | Medium / Normal Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 340 mOhms | |||||
0In Stock | SF-1206HI-M | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 65 mOhms | ||||||
Not Available Online | SF-1206HI-M | Surface Mount Fuses | Medium / Normal Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 35 mOhms | ||||||
Not Available Online | SF-1206HI-M | Surface Mount Fuses | Medium / Normal Blow | 6 A | 24 VDC | 80 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 13 mOhms | ||||||
Mfr: SF-1206S630W-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 6.3A Slow Blow 1206 SinglFuse | Not Available Online | SF-1206S-W | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 125 VAC | 65 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 10 mOhms | ||||
Mfr: SF-0603F040-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 0.4A Fast Acting 0603 Singlfuse | 0In Stock | SF-0603F | Surface Mount Fuses | Fast Blow | 400 mA | 50 VDC | 50 A | 0603 (1608 metric) | - 20 C | + 105 C | Reel | 496 mOhms | |||||
Mfr: SF-1206SP700M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 7 AMP 32VDC SLO BLO | 0In Stock | SF-1206SP-M | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 24 VDC | 60 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 10 mOhms | |||||
Not Available Online | SF-0603FP-M | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 35 A | 0603 (1608 metric) | - 55 C | + 125 C | Reel | 14.9 mOhms | ||||||
Mfr: SF-1206FP200-2 TTI: Not Assigned Bourns Availability: Not Available OnlineSurface Mount Fuses 2 AMP 63VDC FA | Not Available Online | SF-1206FP | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 20 C | + 105 C | Reel | 57 mOhms | |||||
Mfr: SF-1206HH20M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 20A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HH-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 20 A | 24 VDC | 200 A | 1206 (3216 metric) | - 55 C | + 150 C | Reel | 2 mOhms | |||||
Mfr: SF-1206HV20M-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 20A Single blow fuse 1206 SinglFuse | 0In Stock | SF-1206HV-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 20 A | 35 VDC | 150 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 2.3 mOhms | |||||
0In Stock | SF-1206HV-M | Surface Mount Ceramic Fuses | Medium / Normal Blow | 40 A | 35 VDC | 300 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | 900 uOhms | ||||||
Mfr: SF-3812TM125T-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 600Vac 1.25A Singlfuse | 0In Stock | SF-3812TM-T | Surface Mount Ceramic Fuses | Medium / Normal Blow | 1.25 A | 600 VAC | 250 VDC | 50 A, 60 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 100 mOhms | ||||
Mfr: SF-0603HI400F-2 TTI: Not Assigned Bourns Availability: 0In StockSurface Mount Fuses 4A High-inrush 0603 SinglFuse | 0In Stock | SF-0603HI-F | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 35 VAC | 35 VDC | 35 A, 35 A | 0603 (1608 metric) | - 55 C | + 90 C | Reel | 9.5 mOhms | ||||
0In Stock | SF-3812SP-T | Surface Mount Ceramic Fuses | Time Delay / Slow Blow | 1.25 A | 250 VAC | 250 VDC | 100 A, 200 A | 3812 (10030 metric) | - 55 C | + 125 C | Reel | 105 mOhms | |||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 100 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 3.014 Ohms | |||||
0In Stock | SF-2410FP-T | Surface Mount Ceramic Fuses | Fast Blow | 250 mA | 125 VAC | 125 VDC | 50 A, 50 A, 300 A | 2410 (6125 metric) | - 55 C | + 125 C | Reel | 1.119 Ohms |