• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1.639 Results
1.639 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-MSMF020-2
TTI: MF-MSMF020-2
Bourns
Availability:

450.000In Stock

1.140.000 On Order
Expected
Resettable Fuses - PPTC 30 V .20A-HD 80A MAX

450.000In Stock

1.140.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
200 mA
30 VDC
400 mA
80 A
6 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SMDF050-2
TTI: MF-SMDF050-2
Bourns
Availability:

108.000In Stock

402.000 On Order
Expected
Resettable Fuses - PPTC 60 V .55A-HD 10A MAX

108.000In Stock

402.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SMDF
SMD/SMT
SMD/SMT
550 mA
60 VDC
1.2 A
10 A
1 Ohms
2018 (5045 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF014-2
TTI: MF-MSMF014-2
Bourns
Availability:

180.000In Stock

724.500 On Order
Expected
Resettable Fuses - PPTC 60 V .14A-HD 40A MAX

180.000In Stock

724.500 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
140 mA
60 VDC
300 mA
40 A
6.5 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-MSMF030-2
TTI: MF-MSMF030-2
Bourns
Availability:

195.000In Stock

780.000 On Order
Expected
Resettable Fuses - PPTC 30 V .30A-HD 10A MAX

195.000In Stock

780.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
300 mA
30 VDC
600 mA
10 A
3 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-NSMF012-2
TTI: MF-NSMF012-2
Bourns
Availability:

0In Stock

456.000 On Order
Expected
Resettable Fuses - PPTC 30 V .12A-HD 10A MAX

0In Stock

456.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
120 mA
30 VDC
290 mA
10 A
8.5 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R050
TTI: MF-R050
Bourns
Availability:

78.500In Stock

4.000 On Order
Expected 08-Oct-26
Resettable Fuses - PPTC 60V .5A-HD 40A MAX

78.500In Stock

4.000 On Order
Expected 08-Oct-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
500 mA
60 VDC
1 A
40 A
770 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R050-0-99
Datasheet
Mfr: MF-SM030-2
TTI: MF-SM030-2
Bourns
Availability:

18.000In Stock

44.000 On Order
Expected
Resettable Fuses - PPTC 60 V .30A-HD 10A MAX

18.000In Stock

44.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
300 mA
60 VDC
600 mA
40 A
4.8 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-SM100/33-2
TTI: MF-SM100/33-2
Bourns
Availability:

100.000In Stock

68.000 On Order
Expected
Resettable Fuses - PPTC 33 V 1.1A-HD 40A MAX

100.000In Stock

68.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.1 A
33 VDC
2.2 A
40 A
410 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R110
TTI: MF-R110
Bourns
Availability:

25.500In Stock

18.000 On Order
Expected
Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX

25.500In Stock

18.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.1 A
30 VDC
2.2 A
40 A
180 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R110-0-99
Datasheet
Mfr: MF-MSMF010-2
TTI: MF-MSMF010-2
Bourns
Availability:

510.000In Stock

81.000 On Order
Expected
Resettable Fuses - PPTC 60 V .10A-HD 40A MAX

510.000In Stock

81.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
100 mA
60 VDC
300 mA
40 A
15 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM050-2
TTI: MF-SM050-2
Bourns
Availability:

28.000In Stock

48.000 On Order
Expected 14-Dec-26
Resettable Fuses - PPTC 60 V .50A-HD 10A MAX

28.000In Stock

48.000 On Order
Expected 14-Dec-26
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
500 mA
60 VDC
1 A
40 A
1.4 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF020/60-2
TTI: MF-MSMF020/60-2
Bourns
Availability:

105.000In Stock

213.000 On Order
Expected
Resettable Fuses - PPTC 60 V .20A-HD 40A MAX

105.000In Stock

213.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
200 mA
60 VDC
400 mA
40 A
6 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-NSMF020-2
TTI: MF-NSMF020-2
Bourns
Availability:

96.000In Stock

63.000 On Order
Expected
Resettable Fuses - PPTC 24 V .20A-HD 100A MAX

96.000In Stock

63.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
200 mA
24 VDC
460 mA
10 A
2.6 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-USMF010-2
TTI: MF-USMF010-2
Bourns
Availability:

27.000In Stock

120.000 On Order
Expected
Resettable Fuses - PPTC 30 V .10A-HD 10A MAX

27.000In Stock

120.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
100 mA
30 VDC
300 mA
10 A
15 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM150/33-2
TTI: MF-SM150/33-2
Bourns
Availability:

34.500In Stock

42.000 On Order
Expected 19-Oct-26
Resettable Fuses - PPTC 33 V 1.5A-HD 40A MAX

34.500In Stock

42.000 On Order
Expected 19-Oct-26
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.5 A
33 VDC
3 A
40 A
230 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF110/16-2
TTI: MF-MSMF110/16-2
Bourns
Availability:

44.000In Stock

20.000 On Order
Expected 22-Apr-27
Resettable Fuses - PPTC 16 V 1.1A-HD 100A MAX

44.000In Stock

20.000 On Order
Expected 22-Apr-27
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
1.1 A
16 VDC
2.2 A
100 A
210 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R250
TTI: MF-R250
Bourns
Availability:

1.000In Stock

51.000 On Order
Expected
Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

1.000In Stock

51.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R250-0-99
Datasheet
Mfr: MF-R300
TTI: MF-R300
Bourns
Availability:

5.000In Stock

9.000 On Order
Expected 22-Feb-27
Resettable Fuses - PPTC 30V 3A-HD 40A MAX

5.000In Stock

9.000 On Order
Expected 22-Feb-27
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
3 A
30 VDC
6 A
40 A
50 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R300-0-99
Datasheet
Mfr: MF-R400
TTI: MF-R400
Bourns
Availability:

28.500In Stock

9.000 On Order
Expected 09-Nov-26
Resettable Fuses - PPTC 30V 4A-HD 40A MAX

28.500In Stock

9.000 On Order
Expected 09-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
4 A
30 VDC
8 A
40 A
30 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R400-0-99
Datasheet
Mfr: MF-SM185/33-2
TTI: MF-SM185/33-2
Bourns
Availability:

46.500In Stock

64.500 On Order
Expected
Resettable Fuses - PPTC 33 V 1.8A-HD 40A MAX

46.500In Stock

64.500 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.8 A
33 VDC
3.6 A
40 A
150 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USMF020-2
TTI: MF-USMF020-2
Bourns
Availability:

72.000In Stock

66.000 On Order
Expected 12-Feb-27
Resettable Fuses - PPTC 30 V .20A-HD 10A MAX

72.000In Stock

66.000 On Order
Expected 12-Feb-27
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
200 mA
30 VDC
400 mA
10 A
5 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-MSMF050-2
TTI: MF-MSMF050-2
Bourns
Availability:

114.000In Stock

Resettable Fuses - PPTC 15 V .5 A-HD 100A MAX

114.000In Stock

Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
500 mA
15 VDC
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM100-2
TTI: MF-SM100-2
Bourns
Availability:

64.000In Stock

Resettable Fuses - PPTC 30 V 1.1A-HD 40A MAX

64.000In Stock

Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.1 A
30 VDC
2.2 A
80 A
480 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RX110/72-0
TTI: MF-RX110/72-0
Bourns
Availability:

35.000In Stock

Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX

35.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.1 A
72 VDC
2.2 A
40 A
250 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RX135/72-0
TTI: MF-RX135/72-0
Bourns
Availability:

32.000In Stock

Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX

32.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
  • 1
  • 2
  • 3
  • 4