Bourns - Resettable Fuses - PPTC
1.639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 1.5 A | 8 VDC | 3 A | 50 A | 120 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 1.75 A | 8 VDC | 3.5 A | 50 A | 70 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 750 mA | 12 VDC | 1.5 A | 50 A | 300 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 100 mA | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 200 mA | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 200 mA | 60 V | 400 mA | 40 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 350 mA | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 750 mA | 24 V | 1.5 A | 40 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.1 A | 33 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.25 A | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.5 A | 12 V | 3 A | 100 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.5 A | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
Mfr: MF-USHT200KX/12-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 2.0A/12V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 2 A | 12 V | 6 A | 150 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.25 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
Mfr: MF-LSMF150/33X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.5A/33V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF330/12X-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/12V | Not Available Online | MF-LSMF | SMD/SMT | SMD/SMT | 3.3 A | 12 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF330/16X-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/16V | Not Available Online | MF-LSMF | SMD/SMT | SMD/SMT | 3.3 A | 16 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF050X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/60V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 60 V | 500 mA | Reel | ||||||||||
0In Stock | PCB Mount | SMD/SMT | 120 mA | 48 V | 290 mA | 10 A | 6.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | PCB Mount | SMD/SMT | 250 mA | 24 V | 500 mA | 80 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-RHS400-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 4 A | 16 V | 8 A | 100 A | 44 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||
Mfr: MF-RHS650-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 6.5A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 6.5 A | 16 V | 13 A | 100 A | 22.5 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||
Mfr: MF-RHS800-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 8 A | 16 V | 16 A | 100 A | 14.5 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||
Mfr: MF-FSMF-LAB TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-FSMF Design Kit, SMD 0603, 0.1A-0.5A | 0In Stock | MF-FSMF | Kit | ||||||||||||||
Mfr: MF-LSMF-LAB1 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-LSMF Design Kit, SMD 2920, 0.3A-1.5A | 0In Stock | MF-LSMF | Kit |