Bourns - Resettable Fuses - PPTC
1.639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-LSMF075/60X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/60V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 60 V | 750 mA | Reel | ||||||||||
0In Stock | PCB Mount | SMD/SMT | 50 mA | 60 V | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | PCB Mount | SMD/SMT | 500 mA | 8 V | 1 A | 100 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-RHS700-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 7.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 7 A | 16 V | 14 A | 100 A | 19 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||
Mfr: MF-RHS750-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 7.5 A | 16 V | 15 A | 100 A | 16.8 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||
Mfr: MF-SMHT300-2 TTI: Not Assigned Bourns Resettable Fuses - PPTC 3425 High Temp SMD Polymer PTC 3.0A/16V | 0In Stock | MF-SMHT | PCB Mount | SMD/SMT | 3 A | 16 V | 6 A | 100 A | 83 mOhms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-SMHT-LAB TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-SMHT Design Kit,SMD2920/3425,1.36A-3A | 0In Stock | MF-SMHT | Kit | ||||||||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.6 A | 24 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 300 mA | 60 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 750 mA | 16 V | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.25 A | 12 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||||
Not Available Online | MF-LSMF | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-VS210U-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.1A 12V 0.018ohm Non-Insulated | 0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | |||||
Not Available Online | MF-NSML/X | PCB Mount | SMD/SMT | 2.6 A | 12 VDC | 5.2 A | 50 A | 30 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-USML450/12-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-USML | PCB Mount | SMD/SMT | 4.5 A | 12 VDC | 9 A | 50 A | 14 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSHT035KX-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 36 V .35A-HD 40A MAX | 0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 350 mA | 36 VDC | 1.75 A | 40 A | 2.6 Ohms | - 40 C | + 125 C | Reel | |||||
0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 2.5 A | 12 VDC | 5 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 3 A | 12 VDC | 6 A | 50 A | 20 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-PSMF | PCB Mount | SMD/SMT | 100 mA | 24 VDC | 300 mA | 80 A | 7.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | ||||
Mfr: MF-RM025/240-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 240V .25A-HD 3.5A-MAX | Not Available Online | MF-RM | PCB Mount | Radial | 250 mA | 240 VAC | 560 mA | 3.5 A | 3.8 Ohms | - 20 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: MF-RM055/240-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 240V .55A-HD 7A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 550 mA | 240 VAC | 1.25 A | 7 A | 1.45 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-SMDF100/33X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 33 V 1.85A-HD 40A MAX | 0In Stock | MF-SMDF | PCB Mount | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 400 mOhms | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 3 A | 12 VDC | 6 A | 50 A | 24 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 3.5 A | 12 VDC | 7 A | 50 A | 22 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-SVS170NL-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1.7A 10V 0.018ohm Narrow Long Leads | 0In Stock | MF-SVS | Strap Mount | Axial | 1.7 A | 10 V | 4.1 A | 100 A | 32 mOhms | - 40 C | + 85 C | Bulk |