Bourns - Resettable Fuses - PPTC
1.639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.6 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
Mfr: MF-LSMF035/72X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.35A/72V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 350 mA | 72 V | 700 mA | 20 A | 2.6 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF200/33X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/33V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 2 A | 33 V | 4 A | 40 A | 120 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF450/16X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 4.5A/16V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 4.5 A | 16 V | 9 A | 40 A | 350 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF010/60X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1812 Resettable SMD PPTC 0.1A/60V | 0In Stock | MF-MSMF | SMD/SMT | 100 mA | 300 mA | 40 A | 15 Ohms | - 40 C | + 85 C | Reel | ||||||||
Mfr: MF-LSMF050/72X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/72V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 500 mA | 72 V | 1 A | 20 A | 1.5 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.1 A | 16 V | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.1 A | 8 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
Mfr: MF-LSMF200X-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/15V | Not Available Online | MF-LSMF | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RX012/250-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60V .12A-HD | Not Available Online | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-RX300/72-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 72V 3.00A-HD 40A MAX | Not Available Online | MF-RX/72 | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
Mfr: MF-R185-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.85A 30V 0.04ohm Hold 1.85 Trip 3.7 | Not Available Online | MF-R | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R185 | ||||
0In Stock | MF-S | Strap Mount | Axial | 2 A | 30 VDC | 4.4 A | 100 A | 60 mOhms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | MF-S | Strap Mount | Axial | 1.5 A | 15 VDC | 3 A | 100 A | 90 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-R250-AP-010 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 | 0In Stock | MF-R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R250-AP-10-99 | ||||
Mfr: MF-R090-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60V .9A-HD 40A MAX | Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R090-AP-99 | ||||
0In Stock | MF-SMHT | PCB Mount | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 100 A | 150 mOhms | - 40 C | + 125 C | Reel | |||||||
Not Available Online | MF-PSML/X | PCB Mount | SMD/SMT | 4 A | 6 V | 50 A | - 40 C | + 85 C | Reel | |||||||||
Mfr: MF-R020-0-D6 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .20 Trip .40 | 0In Stock | MF-R | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: CMF-RL50-10-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 50OHM | 0In Stock | CMF-RL | PCB Mount | Radial | 65 mA | 230 VAC | 150 mA | 3 A | 50 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
Mfr: MF-R075-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.75A 60V 0.18ohm Hold .75 Trip 1.5 | Not Available Online | MF-R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R075 | ||||
Mfr: MF-RX160/72-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 72 V 1.6A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Not Available Online | MF-S | Strap Mount | Axial | 4.2 A | 30 VDC | 7.6 A | 100 A | 24 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-FSHT005KX-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 12V .05A-HD 40A MAX | 0In Stock | PCB Mount | SMD/SMT | 50 mA | 12 VDC | 250 mA | 40 A | 30 Ohms | - 40 C | + 125 C | Reel | |||||||
Mfr: MF-MSHT110KX-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 16 V 1.1A-HD 40A MAX | 0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 5.5 A | 40 A | 450 mOhms | - 40 C | + 125 C | Reel |