Bourns - Resettable Fuses - PPTC
1.639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-LSMF400/16X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 4.0A/16V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 4 A | 16 VDC | 8 A | 40 A | 40 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-LSMF030X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.3A/60V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 60 V | 300 mA | Reel | |||||||||||
0In Stock | PCB Mount | SMD/SMT | 100 mA | 60 V | 250 mA | 10 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.6 A | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
Mfr: MF-LSMF600/16X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/16V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 6 A | 16 V | 12 A | 40 A | 20 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-SMHT | PCB Mount | SMD/SMT | 1.36 A | 16 V | 2.72 A | 100 A | 330 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-RX090/72-2 TTI: MF-RX090/72-2 Bourns Availability: 0In Stock45.000 On Order Expected 05-Oct-26 Resettable Fuses - PPTC 72V .9A-HD 40A MAX | 0In Stock45.000 On Order Expected 05-Oct-26 | MF-RX/72 | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R090/72-2 | ||||
Mfr: MF-RX110/72-2-14 TTI: MF-RX110/72-2-14 Bourns Availability: 0In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 0In Stock | MF-RX | PCB Mount | Radial | 1.1 A | 72 V | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-RX375/72-0-14 TTI: MF-RX375/72-0-14 Bourns Availability: 0In StockResettable Fuses - PPTC 72V 3.75A-HD 40A MAX PPTC | 0In Stock | MF-RX/72 | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
Mfr: MF-NSML350/6-2 TTI: MF-NSML350/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6 VDC 3.5A-HD 50A MAX | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-R250-AP TTI: MF-R250-AP Bourns Availability: 0In StockResettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 0In Stock | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R250-AP-99 | ||||
Mfr: MF-RX160/72-2-14 TTI: MF-RX160/72-2-14 Bourns Availability: 0In StockResettable Fuses - PPTC 72V 1.85A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 1.6 A | 72 V | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-RG650-0 TTI: MF-RG650-0 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 6.5A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 6.5 A | 16 V | 11.1 A | 100 A | 15.8 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R030-AP TTI: MF-R030-AP Bourns Availability: 0In StockResettable Fuses - PPTC 60V .3A-HD 40A MAX | 0In Stock | MF-R | PCB Mount | Radial | 300 mA | 60 VDC | 600 mA | 40 A | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R030-AP-99 | ||||
Mfr: MF-PSML150/12-2 TTI: MF-PSML150/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6 V 1.5A-HD 50A MAX | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 3 A | 50 A | 80 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-RX250/72-2-14 TTI: MF-RX250/72-2-14 Bourns Availability: 0In StockResettable Fuses - PPTC 72V 2.5A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 2.5 A | 72 V | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
0In Stock | MF-LR | Strap Mount | Axial | 9 A | 20 VDC | 16.7 A | 100 A | 10 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-RX014/250U-B5-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.145A 60V 4.5ohm | 0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: MF-RG600-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 16 V 6A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 18.5 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RG | PCB Mount | Radial | 4 A | 16 V | 6.8 A | 100 A | 38.5 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-RG | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 18.5 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: MF-RX020/72-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 72 V .2A-HD 40A MAX | 0In Stock | MF-RX/72 | Reel | MF-R020/72-2 | ||||||||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 6 A | 16 VDC | 18 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 10 A | 16 V | 6.2 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack |