• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1.639 Results
1.639 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-USMF005-2
TTI: MF-USMF005-2
Bourns
Availability:

81.000In Stock

129.000 On Order
Expected
Resettable Fuses - PPTC 30 V .05A-HD 10A MAX

81.000In Stock

129.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
50 mA
30 VDC
150 mA
10 A
50 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM075-2
TTI: MF-SM075-2
Bourns
Availability:

72.000In Stock

80.000 On Order
Expected
Resettable Fuses - PPTC 30 V .75A-HD 40A MAX

72.000In Stock

80.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
750 mA
30 VDC
1.5 A
80 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-SM075/60-2
TTI: MF-SM075/60-2
Bourns
Availability:

122.000In Stock

60.000 On Order
Expected 22-Mar-27
Resettable Fuses - PPTC 60 V .75A-HD 10A MAX

122.000In Stock

60.000 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
750 mA
60 VDC
1.5 A
10 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R500
TTI: MF-R500
Bourns
Availability:

23.500In Stock

9.000 On Order
Expected 22-Jan-27
Resettable Fuses - PPTC 30V 5A-HD 40A MAX

23.500In Stock

9.000 On Order
Expected 22-Jan-27
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
5 A
30 VDC
10 A
40 A
30 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R500-0-99
Datasheet
Mfr: MF-R040
TTI: MF-R040
Bourns
Availability:

12.500In Stock

18.000 On Order
Expected
Resettable Fuses - PPTC 60V .4A-HD 40A MAX

12.500In Stock

18.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
400 mA
60 VDC
800 mA
40 A
860 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R040-0-99
Datasheet
Mfr: MF-R030
TTI: MF-R030
Bourns
Availability:

10.000In Stock

6.500 On Order
Expected 09-Nov-26
Resettable Fuses - PPTC 60V .3A-HD 40A MAX

10.000In Stock

6.500 On Order
Expected 09-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R030-0-99
Datasheet
Mfr: MF-NSMF020-2
TTI: MF-NSMF020-2
Bourns
Availability:

96.000In Stock

63.000 On Order
Expected
Resettable Fuses - PPTC 24 V .20A-HD 100A MAX

96.000In Stock

63.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
200 mA
24 VDC
460 mA
10 A
2.6 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-USMF010-2
TTI: MF-USMF010-2
Bourns
Availability:

27.000In Stock

120.000 On Order
Expected
Resettable Fuses - PPTC 30 V .10A-HD 10A MAX

27.000In Stock

120.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
100 mA
30 VDC
300 mA
10 A
15 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM150/33-2
TTI: MF-SM150/33-2
Bourns
Availability:

34.500In Stock

42.000 On Order
Expected 19-Oct-26
Resettable Fuses - PPTC 33 V 1.5A-HD 40A MAX

34.500In Stock

42.000 On Order
Expected 19-Oct-26
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.5 A
33 VDC
3 A
40 A
230 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF110/16-2
TTI: MF-MSMF110/16-2
Bourns
Availability:

44.000In Stock

20.000 On Order
Expected 22-Apr-27
Resettable Fuses - PPTC 16 V 1.1A-HD 100A MAX

44.000In Stock

20.000 On Order
Expected 22-Apr-27
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
1.1 A
16 VDC
2.2 A
100 A
210 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-RX110/72-0
TTI: MF-RX110/72-0
Bourns
Availability:

35.000In Stock

Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX

35.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.1 A
72 VDC
2.2 A
40 A
250 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RX135/72-0
TTI: MF-RX135/72-0
Bourns
Availability:

32.000In Stock

Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX

32.000In Stock

Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R250-0-10
TTI: MF-R250-0-10
Bourns
Availability:

20.500In Stock

9.000 On Order
Expected 06-Nov-26
Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

20.500In Stock

9.000 On Order
Expected 06-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R250-0-10-99
Datasheet
Mfr: MF-R010-2
TTI: MF-R010-2
Bourns
Availability:

15.000In Stock

168.000 On Order
Expected
Resettable Fuses - PPTC 60V .1A-HD 40A MAX

15.000In Stock

168.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
4.5 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R010-2-99
Datasheet
Mfr: MF-R030-2
TTI: MF-R030-2
Bourns
Availability:

36.000In Stock

9.000 On Order
Expected 06-Nov-26
Resettable Fuses - PPTC 60V .3A-HD 40A MAX

36.000In Stock

9.000 On Order
Expected 06-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R030-2-99
Datasheet
Mfr: MF-USMF050-2
TTI: MF-USMF050-2
Bourns
Availability:

15.000In Stock

Resettable Fuses - PPTC 13.2V .50A-HD 40A MAX

15.000In Stock

Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
500 mA
13.2 VDC
1 A
40 A
900 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-PSMF010X-2
TTI: MF-PSMF010X-2
Bourns
Availability:

12.000In Stock

30.000 On Order
Expected
Resettable Fuses - PPTC 15 V .1A-HD 40A MAX

12.000In Stock

30.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
100 mA
15 VDC
300 mA
40 A
7.5 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-R160
TTI: MF-R160
Bourns
Availability:

11.500In Stock

Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX

11.500In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.6 A
30 VDC
3.2 A
40 A
105 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R160-0-99
Datasheet
Mfr: MF-R135
TTI: MF-R135
Bourns
Availability:

12.500In Stock

17.500 On Order
Expected
Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX

12.500In Stock

17.500 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
40 A
115 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R135-0-99
Datasheet
Mfr: MF-R020-2
TTI: MF-R020-2
Bourns
Availability:

27.000In Stock

60.000 On Order
Expected
Resettable Fuses - PPTC 60V .2A-HD 40A MAX

27.000In Stock

60.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
2.84 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R020-2-99
Datasheet
Mfr: MF-RX250/72-0
TTI: MF-RX250/72-0
Bourns
Availability:

9.500In Stock

6.000 On Order
Expected 22-Mar-27
Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX

9.500In Stock

6.000 On Order
Expected 22-Mar-27
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-RX375/72-0
TTI: MF-RX375/72-0
Bourns
Availability:

5.000In Stock

18.000 On Order
Expected
Resettable Fuses - PPTC 72V 3.75A-HD 40A MAX

5.000In Stock

18.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
3.75 A
72 VDC
7.5 A
40 A
50 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-RX300/72-0
TTI: MF-RX300/72-0
Bourns
Availability:

5.000In Stock

5.500 On Order
Expected 22-Oct-26
Resettable Fuses - PPTC 72V 3A-HD 40A MAX

5.000In Stock

5.500 On Order
Expected 22-Oct-26
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
3 A
72 VDC
6 A
40 A
60 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-R900
TTI: MF-R900
Bourns
Availability:

9.500In Stock

6.000 On Order
Expected 09-Nov-26
Resettable Fuses - PPTC 30V 9A-HD 40A MAX

9.500In Stock

6.000 On Order
Expected 09-Nov-26
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
9 A
30 VDC
18 A
40 A
10 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R900-0-99
Datasheet
Mfr: MF-LSMF185/33X-2
TTI: MF-LSMF185/33X-2
Bourns
Availability:

20.000In Stock

72.000 On Order
Expected
Resettable Fuses - PPTC 33 V 1.85A-HD 40A MAX

20.000In Stock

72.000 On Order
Expected
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
1.85 A
33 VDC
3.7 A
40 A
150 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
  • 1
  • 2
  • 3
  • 4