Bourns - Resettable Fuses - PPTC
1.639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-RX | PCB Mount | Radial | 300 mA | 72 V | 40 A | - 40 C | + 85 C | Ammo Pack | |||||||||
0In Stock | MF-RG | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 6.2 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RG | PCB Mount | Radial | 6.5 A | 16 V | 11.1 A | 100 A | 15.8 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 3 A | 16 V | 33 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | ||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 5 A | 16 V | 17.5 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 6 A | 16 V | 13 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||||||
0In Stock | MF-R | PCB Mount | Radial | 9 A | 30 V | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | MF-R900-AP-99 | |||||
0In Stock | MF-NSML/X | PCB Mount | SMD/SMT | 1.75 A | 12 VDC | 3.5 A | 50 A | 50 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-USML | PCB Mount | SMD/SMT | 3.8 A | 12 V | 7.6 A | 50 A | 20 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.25 A | 9 VDC | 6.25 A | 40 A | 300 mOhms | - 40 C | + 125 C | Reel | |||||||
Mfr: MF-RHT450-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 16 V 4.5A-HD 100A MAX | 0In Stock | MF-RHT | PCB Mount | Radial | 4.5 A | 16 V | 7.8 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Reel | ||||
0In Stock | MF-RHT | PCB Mount | Radial | 4 A | 16 VDC | 7.5 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | |||||
0In Stock | MF-USML | PCB Mount | SMD/SMT | 2.6 A | 12 V | 5.2 A | 50 A | 30 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-RG | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-LR | Strap Mount | Axial | 9 A | 20 VDC | 16.7 A | 100 A | 10 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-RX014/250U-B5-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.145A 60V 4.5ohm | 0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: MF-RG600-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 16 V 6A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 18.5 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RG | PCB Mount | Radial | 4 A | 16 V | 6.8 A | 100 A | 38.5 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-RG | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 18.5 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: MF-RX020/72-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 72 V .2A-HD 40A MAX | 0In Stock | MF-RX/72 | Reel | MF-R020/72-2 | ||||||||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 6 A | 16 VDC | 18 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 10 A | 16 V | 6.2 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | ||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 11 A | 16 V | 6.2 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk |