Bourns - Resettable Fuses - PPTC
1.645 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-RX012/250U-F5-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.12A 60V 6ohm Radial | 0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-RG | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RG | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 9.2 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 2 A | 16 V | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Ammo Pack | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 7.5 A | 16 V | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Ammo Pack | |||||
Mfr: MF-R800-AP TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 30V 8A-HD 40A MAX | 0In Stock | MF-R | PCB Mount | Radial | 8 A | 30 V | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | MF-R800-AP-99 | ||||
0In Stock | MF-RG | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 38.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: MF-RG650-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 16 V 6.5A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 6.5 A | 16 V | 11.1 A | 100 A | 15.8 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-RX300/72-0-14 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 72V 3A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 60 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: CMF-SDP10-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SDP | PCB Mount | SMD/SMT | 180 mA | 230 VAC | 360 mA | 1 A | 10 Ohms | - 40 C | + 125 C | Reel | ||||||
0In Stock | MF-RM | PCB Mount | Radial | 50 mA | 240 V | 120 mA | 1 A | 18.5 Ohms | - 20 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-R | PCB Mount | Radial | 7 A | 30 V | 14 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | MF-R700-AP-99 | |||||
0In Stock | MF-R | PCB Mount | Radial | 11 A | 16 V | 22 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | MF-R1100-AP-99 | |||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R040/72-2 | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 1 A | 30 V | 180 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | ||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 5 A | 16 V | 17.5 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | ||||||||
0In Stock | MF-LR | PCB Mount | Axial | 5.5 A | 20 V | 10.5 A | 100 A | 16 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 2.5 A | 72 V | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | ||||||
0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 5 A | 6 V | 10 A | 50 A | 14.5 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-RG | PCB Mount | Radial | 4 A | 16 V | 6.8 A | 100 A | 38.5 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 100 mA | 60 V | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-R | PCB Mount | Radial | 100 mA | 60 V | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-R | PCB Mount | Radial | 170 mA | 60 V | 340 mA | 40 A | 3.2 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 250 mA | 60 V | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-R | PCB Mount | Radial | 500 mA | 60 V | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Reel |