Bourns - Resettable Fuses - PPTC
1.639 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-RG | PCB Mount | Radial | 8 A | 16 V | 13.6 A | 100 A | 11 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RG | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 9.2 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RG | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 9.2 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 1 A | 30 V | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 3 A | 16 V | 6 A | 100 A | 79 mOhms | - 40 C | + 125 C | Reel | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 3 A | 16 V | 6 A | 100 A | 79 mOhms | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 6 A | 16 V | 10.8 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 6 A | 16 V | 10.8 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.1 mm | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 7.5 A | 16 V | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.1 mm | Reel | |||||
0In Stock | MF-RX | PCB Mount | Radial | 200 mA | 72 V | 40 A | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-RX | PCB Mount | Radial | 250 mA | 72 V | 40 A | - 40 C | + 85 C | Ammo Pack | ||||||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 3 A | 6.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-SM013/250V | SMD/SMT | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-SVS | Strap Mount | Axial | 2.3 A | 10 V | 5.2 A | 100 A | 18 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-SVS | Strap Mount | Axial | 1.7 A | 10 V | 4.1 A | 100 A | 32 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-USML | PCB Mount | SMD/SMT | 3.5 A | 12 VDC | 7 A | 50 A | 22 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
0In Stock | MF-RX | PCB Mount | Radial | 300 mA | 72 V | 40 A | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | MF-RX | PCB Mount | Radial | 500 mA | 72 V | 40 A | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | MF-RX | PCB Mount | Radial | 1.85 A | 72 V | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-NSML | PCB Mount | SMD/SMT | 1.75 A | 6 V | 3.5 A | 50 A | 40 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-LR | Strap Mount | Axial | 9 A | 20 VDC | 16.7 A | 100 A | 10 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-RG | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-RX014/250U-B5-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.145A 60V 4.5ohm | 0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk |